TI TPS65287RHAR
| Manufacturer | |
| MPN | TPS65287RHAR |
| LCSC Part # | C2071508 |
| Packaging | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | High-current synchronous buck converter with integrated FET, USB switch, and button control for 4.5V to 18V input |
| Datasheet | TI TPS65287RHAR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 3A;2A | |
| Quiescent Current | 700uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 3A;2A | |
| Quiescent Current | 700uA |
Introduction
The TPS65287 is a power management IC featuring three buck converters. It integrates high-side and low-side MOSFETs to provide a highly efficient, fully synchronous conversion. The converter is designed to simplify its application while enabling designers to optimize their usage for the target application. This converter operates in 5V, 9V, 12V, or 15V systems. The output voltage can be externally set by a resistor divider to any value between 0.8V and the input voltage minus the resistive voltage drop across the converter path. Each converter features an enable pin that allows a delayed startup for sequencing purposes, a soft-start pin for adjustable soft-start time via selection of the soft-start capacitor, and a current limit (RLIM) pin that allows designers to adjust the current limit and optimize inductor selection by choosing an external resistor. All converters operate in "hiccup mode": once an overcurrent condition lasting more than 10ms is detected in any converter, they are shut down for 10ms and then retry the startup sequence. If the overload has been removed, the converter ramps up and operates normally. If not, the converter detects another overcurrent event, shuts down again, and repeats this cycle (hiccup) until the fault is cleared. If the overload condition lasts less than 10ms, only the affected converter is shut down and restarted, without triggering the global hiccup mode. The switching frequency of these converters is set by an external resistor connected to the ROSC pin. The switching regulators are designed to operate in the frequency range of 300kHz to 2.2MHz. The converters operate with a 180° phase offset to significantly reduce input filtering requirements. All converters feature peak current mode control, which simplifies external frequency compensation. The device includes a built-in slope compensation ramp. Slope compensation prevents sub-harmonic oscillation in peak current mode control. A conventional Type II compensation network stabilizes the system and achieves fast transient response. In addition, an optional capacitor placed in parallel with the upper resistor of the feedback divider provides an additional zero, enabling the crossover frequency to exceed 100kHz. All converters feature an automatic light-load PFM skip mode, which improves efficiency during light-load and standby operation while maintaining an extremely low output ripple, achieving less than 2% at low output voltages. The device incorporates an overvoltage transient protection circuit to significantly reduce voltage overshoot. The OVP feature greatly reduces output overshoot by implementing a circuit that compares the FB pin voltage against the OVP threshold (106% of the internal voltage reference). If the FB pin voltage exceeds the OVP threshold, the high-side MOSFET is disabled to prevent current from flowing into the output, thereby significantly reducing output overshoot. When the FB voltage falls below the lower OVP threshold (104% of the internal voltage reference), the high-side MOSFET can turn on at the next clock cycle. The TPS65287 features a monitoring circuit that monitors the output of each buck converter, with the PGOOD pin asserting upon completion of sequencing. The PGOOD pin is an open-drain output. The PGOOD pin is pulled low when any buck converter output is pulled below 85% of the nominal output voltage. PGOOD is pulled high when all converter outputs are above 90% of their respective nominal output voltages. The default reset time is 100ms. PGOOD polarity is active high. The button operation is designed to enable automatic system startup when input power is applied, or to provide integrated on/off system management without requiring additional external components. The operating mode of the device depends on the state of the INT pin (see Startup Signal). The USB switch provides up to 2.1A of current required by downstream USB devices, with the current level set by an external resistor. When the output load exceeds the current limit threshold or a short circuit occurs, the PMU limits the output current to a safe level by switching to constant current mode and pulling the overcurrent logic output low. When sustained heavy loads and short circuits increase power dissipation within the switch, causing the junction temperature to rise, an overtemperature protection circuit shuts down the USB switch while allowing the buck converters to continue operating. The device implements an internal thermal shutdown to protect itself from damage when the junction temperature exceeds 160°C. When the junction temperature exceeds the thermal trip threshold, the thermal shutdown forces the device to stop operating. Once the die temperature drops below 140°C, the device restarts the power-on sequence. The thermal shutdown hysteresis is 20°C.
Features
- Wide input supply voltage range: 4.5V - 18V
- 0.8V, ±1% accuracy reference
- Continuous load: 3A (Buck 1), 2A (Buck 2 and Buck 3)
- Peak current: 3.5A (Buck 1), 2.5A (Buck 2 and Buck 3)
- Switching frequency 300kHz - 2.2MHz set by external resistor
- External enable pin with built-in current source for easy sequencing
- External soft-start pin
- Adjustable cycle-by-cycle power limit set by external resistor
- Current mode control with simple compensation network
- Pulse skip mode for high light-load efficiency with output ripple better than 2%
- Pre-biased output support
- Power good monitor and reset generator
- USB power up to 2.1A with overcurrent set by external resistor
- Independent over-temperature protection for USB switch
- Push-button (10kV ESD rated for PB_IN) control for intelligent system power-on/power-off operation
- Compact, thermally efficient 40-pin 6mm x 6mm RHA (QFN) package
- Junction temperature range: -40°C to 125°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 3A;2A | |
| Quiescent Current | 700uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 3A;2A | |
| Quiescent Current | 700uA |
Introduction
The TPS65287 is a power management IC featuring three buck converters. It integrates high-side and low-side MOSFETs to provide a highly efficient, fully synchronous conversion. The converter is designed to simplify its application while enabling designers to optimize their usage for the target application. This converter operates in 5V, 9V, 12V, or 15V systems. The output voltage can be externally set by a resistor divider to any value between 0.8V and the input voltage minus the resistive voltage drop across the converter path. Each converter features an enable pin that allows a delayed startup for sequencing purposes, a soft-start pin for adjustable soft-start time via selection of the soft-start capacitor, and a current limit (RLIM) pin that allows designers to adjust the current limit and optimize inductor selection by choosing an external resistor. All converters operate in "hiccup mode": once an overcurrent condition lasting more than 10ms is detected in any converter, they are shut down for 10ms and then retry the startup sequence. If the overload has been removed, the converter ramps up and operates normally. If not, the converter detects another overcurrent event, shuts down again, and repeats this cycle (hiccup) until the fault is cleared. If the overload condition lasts less than 10ms, only the affected converter is shut down and restarted, without triggering the global hiccup mode. The switching frequency of these converters is set by an external resistor connected to the ROSC pin. The switching regulators are designed to operate in the frequency range of 300kHz to 2.2MHz. The converters operate with a 180° phase offset to significantly reduce input filtering requirements. All converters feature peak current mode control, which simplifies external frequency compensation. The device includes a built-in slope compensation ramp. Slope compensation prevents sub-harmonic oscillation in peak current mode control. A conventional Type II compensation network stabilizes the system and achieves fast transient response. In addition, an optional capacitor placed in parallel with the upper resistor of the feedback divider provides an additional zero, enabling the crossover frequency to exceed 100kHz. All converters feature an automatic light-load PFM skip mode, which improves efficiency during light-load and standby operation while maintaining an extremely low output ripple, achieving less than 2% at low output voltages. The device incorporates an overvoltage transient protection circuit to significantly reduce voltage overshoot. The OVP feature greatly reduces output overshoot by implementing a circuit that compares the FB pin voltage against the OVP threshold (106% of the internal voltage reference). If the FB pin voltage exceeds the OVP threshold, the high-side MOSFET is disabled to prevent current from flowing into the output, thereby significantly reducing output overshoot. When the FB voltage falls below the lower OVP threshold (104% of the internal voltage reference), the high-side MOSFET can turn on at the next clock cycle. The TPS65287 features a monitoring circuit that monitors the output of each buck converter, with the PGOOD pin asserting upon completion of sequencing. The PGOOD pin is an open-drain output. The PGOOD pin is pulled low when any buck converter output is pulled below 85% of the nominal output voltage. PGOOD is pulled high when all converter outputs are above 90% of their respective nominal output voltages. The default reset time is 100ms. PGOOD polarity is active high. The button operation is designed to enable automatic system startup when input power is applied, or to provide integrated on/off system management without requiring additional external components. The operating mode of the device depends on the state of the INT pin (see Startup Signal). The USB switch provides up to 2.1A of current required by downstream USB devices, with the current level set by an external resistor. When the output load exceeds the current limit threshold or a short circuit occurs, the PMU limits the output current to a safe level by switching to constant current mode and pulling the overcurrent logic output low. When sustained heavy loads and short circuits increase power dissipation within the switch, causing the junction temperature to rise, an overtemperature protection circuit shuts down the USB switch while allowing the buck converters to continue operating. The device implements an internal thermal shutdown to protect itself from damage when the junction temperature exceeds 160°C. When the junction temperature exceeds the thermal trip threshold, the thermal shutdown forces the device to stop operating. Once the die temperature drops below 140°C, the device restarts the power-on sequence. The thermal shutdown hysteresis is 20°C.
Features
- Wide input supply voltage range: 4.5V - 18V
- 0.8V, ±1% accuracy reference
- Continuous load: 3A (Buck 1), 2A (Buck 2 and Buck 3)
- Peak current: 3.5A (Buck 1), 2.5A (Buck 2 and Buck 3)
- Switching frequency 300kHz - 2.2MHz set by external resistor
- External enable pin with built-in current source for easy sequencing
- External soft-start pin
- Adjustable cycle-by-cycle power limit set by external resistor
- Current mode control with simple compensation network
- Pulse skip mode for high light-load efficiency with output ripple better than 2%
- Pre-biased output support
- Power good monitor and reset generator
- USB power up to 2.1A with overcurrent set by external resistor
- Independent over-temperature protection for USB switch
- Push-button (10kV ESD rated for PB_IN) control for intelligent system power-on/power-off operation
- Compact, thermally efficient 40-pin 6mm x 6mm RHA (QFN) package
- Junction temperature range: -40°C to 125°C
C2071508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



