ST ST2S06A33PQR
| Manufacturer | |
| MPN | ST2S06A33PQR |
| LCSC Part # | C2071361 |
| Packaging | QFN-12-EP(4x4) |
| Customer # | |
| Key Attributes | 1.5MHz Step-down type Fixed 800mA 3.3V QFN-12-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ST ST2S06A33PQR |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | QFN-12-EP(4x4) | |
| Operating Temperature | -30℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | QFN-12-EP(4x4) | |
| Operating Temperature | -30℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 1.2mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ST2S06A33 and ST2S06B are dual stepdown DC-DC converters optimized for powering low-voltage digital cores in ODD applications and, generally, to replace high current linear solutions when the power dissipation may cause high heating of the application environment. It provides up to 0.5 A over an input voltage range of 2.5 V to 5.5 V.
Features
AI Translation
- Step-down current mode PWM (1.5 MHz) DCDC converter
- Fixed or adjustable output voltage from 0.8 V
- 2% DC output voltage tolerance
- Synchronous rectification
- Reset function for A version
- Inhibit function for B version
- Internal soft start for startup current limitation and power ON delay of 50 - 100 μs
- Typical efficiency: >90%
- 0.5 A output current capability
- Non-switching quiescent current: max 1.2 mA over temperature range
- RDS(ON) 150 mΩ (typ.)
- Uses tiny capacitors and inductors
- Available in QFN12L (4x4 mm)
- A high switching frequency of 1.5 MHz allows the use of tiny surface-mount components as well as a resistor divider to set the output voltage value. Only an inductor and two capacitors are required.
- A low output ripple is guaranteed by the current mode PWM topology and the utilization of low ESR SMD ceramic capacitors.
- The devices are thermally protected and current-limited to prevent damage due to accidental short-circuit.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | QFN-12-EP(4x4) | |
| Operating Temperature | -30℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | QFN-12-EP(4x4) | |
| Operating Temperature | -30℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 1.2mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ST2S06A33 and ST2S06B are dual stepdown DC-DC converters optimized for powering low-voltage digital cores in ODD applications and, generally, to replace high current linear solutions when the power dissipation may cause high heating of the application environment. It provides up to 0.5 A over an input voltage range of 2.5 V to 5.5 V.
Features
AI Translation
- Step-down current mode PWM (1.5 MHz) DCDC converter
- Fixed or adjustable output voltage from 0.8 V
- 2% DC output voltage tolerance
- Synchronous rectification
- Reset function for A version
- Inhibit function for B version
- Internal soft start for startup current limitation and power ON delay of 50 - 100 μs
- Typical efficiency: >90%
- 0.5 A output current capability
- Non-switching quiescent current: max 1.2 mA over temperature range
- RDS(ON) 150 mΩ (typ.)
- Uses tiny capacitors and inductors
- Available in QFN12L (4x4 mm)
- A high switching frequency of 1.5 MHz allows the use of tiny surface-mount components as well as a resistor divider to set the output voltage value. Only an inductor and two capacitors are required.
- A low output ripple is guaranteed by the current mode PWM topology and the utilization of low ESR SMD ceramic capacitors.
- The devices are thermally protected and current-limited to prevent damage due to accidental short-circuit.
C2071361 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

