TI LM3670MFX-1.8/NOPB
| Manufacturer | |
| MPN | LM3670MFX-1.8/NOPB |
| LCSC Part # | C2071285 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG BUCK FIXED 350mA SOT-23-5 |
| Datasheet | TI LM3670MFX-1.8/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 350mA | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 350mA | |
| Quiescent Current | 15uA |
Introduction
The LM3670 step-down DC-DC converter is optimized for powering ultralow voltage circuits from a single Li-Ion cell or three-cell NiMH/NiCd batteries. It provides up to 350-mA load current, over an input voltage range from 2.5 V to 5.5 V. There are several different fixed voltage output options available as well as an adjustable output voltage version.
The device offers superior features and performance for mobile phones and similar portable applications with complex power management systems. Automatic intelligent switching between pulse width modulation (PWM) low-noise and pulse frequency modulation (PFM) low-current mode offers improved system control. During full-power operation, a fixed-frequency 1-MHz (typical) PWM mode drives loads from approximately 70 mA to 350 mA maximum, with up to 95% efficiency. Hysteretic PFM mode extends the battery life through reduction of the quiescent current to 15 μA (typical) during light current loads and system standby. Internal synchronous rectification provides high efficiency 90% to 95% typical at loads between 1 mA and 100 mA. In shutdown mode (enable (EN) pin pulled low) the device turns off and reduces battery consumption to 0.1 μA (typical).
The LM3670 is available in a 5-pin SOT-23 package. A high switching frequency (1 MHz typical) allows use of tiny surface-mount components. Only three external surface-mount components, an inductor and two ceramic capacitors, are required.
Features
- Input Voltage Range: 2.5 V to 5.5 V
- Adjustable Output Voltages (VOUT): 0.7 V to 2.5 V
- Fixed Output Voltages: 1.2 V, 1.5 V, 1.6 V, 1.8 V, 1.875 V, 3.3 V
- 15-μA Typical Quiescent Current
- 350-mA Maximum Load Capability
- 1-MHz PWM Fixed Switching Frequency (Typical)
- Automatic PFM and PWM Mode Switching
- Low Dropout Operation – 100% Duty Cycle Mode
- Internal Synchronous Rectification for High Efficiency
- Internal Soft Start
- 0.1-μA Typical Shutdown Current
- Current Overload Protection
- Operates from a Single Li-Ion Cell or Three-Cell NiMH/NiCd Batteries
- Only Three Tiny Surface-Mount External Components Required (One Inductor, Two Ceramic Capacitors)
Applications
- Mobile Phones and Handheld Devices
- PDAs
- Palm-Top PCs
- Portable Instruments
- Battery-Powered Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7657 | $ 0.77 |
| 10+ | $ 0.7473 | $ 7.47 |
| 30+ | $ 0.7334 | $ 22.00 |
| 100+ | $ 0.7212 | $ 72.12 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 350mA | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 350mA | |
| Quiescent Current | 15uA |
Introduction
The LM3670 step-down DC-DC converter is optimized for powering ultralow voltage circuits from a single Li-Ion cell or three-cell NiMH/NiCd batteries. It provides up to 350-mA load current, over an input voltage range from 2.5 V to 5.5 V. There are several different fixed voltage output options available as well as an adjustable output voltage version.
The device offers superior features and performance for mobile phones and similar portable applications with complex power management systems. Automatic intelligent switching between pulse width modulation (PWM) low-noise and pulse frequency modulation (PFM) low-current mode offers improved system control. During full-power operation, a fixed-frequency 1-MHz (typical) PWM mode drives loads from approximately 70 mA to 350 mA maximum, with up to 95% efficiency. Hysteretic PFM mode extends the battery life through reduction of the quiescent current to 15 μA (typical) during light current loads and system standby. Internal synchronous rectification provides high efficiency 90% to 95% typical at loads between 1 mA and 100 mA. In shutdown mode (enable (EN) pin pulled low) the device turns off and reduces battery consumption to 0.1 μA (typical).
The LM3670 is available in a 5-pin SOT-23 package. A high switching frequency (1 MHz typical) allows use of tiny surface-mount components. Only three external surface-mount components, an inductor and two ceramic capacitors, are required.
Features
- Input Voltage Range: 2.5 V to 5.5 V
- Adjustable Output Voltages (VOUT): 0.7 V to 2.5 V
- Fixed Output Voltages: 1.2 V, 1.5 V, 1.6 V, 1.8 V, 1.875 V, 3.3 V
- 15-μA Typical Quiescent Current
- 350-mA Maximum Load Capability
- 1-MHz PWM Fixed Switching Frequency (Typical)
- Automatic PFM and PWM Mode Switching
- Low Dropout Operation – 100% Duty Cycle Mode
- Internal Synchronous Rectification for High Efficiency
- Internal Soft Start
- 0.1-μA Typical Shutdown Current
- Current Overload Protection
- Operates from a Single Li-Ion Cell or Three-Cell NiMH/NiCd Batteries
- Only Three Tiny Surface-Mount External Components Required (One Inductor, Two Ceramic Capacitors)
Applications
- Mobile Phones and Handheld Devices
- PDAs
- Palm-Top PCs
- Portable Instruments
- Battery-Powered Devices
C2071285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM3670MF-1.8/NOPB | TI | SOT-23-5 | 4 | $ 0.9808 | ||
| LTC3406ES5-1.8#TRPBF | ADI | TSOT-23-5 | 10 | $ 13.2052 | ||
| ST1S12G18R | ST | TSOT-23-5 | 30 | $ 1.2118 | ||
| LM3671MFX-1.8/NOPB | TI | SOT-23-5 | 29,039 | $ 0.5713 | ||
| LM3670MF-1.875/NOPB | TI | SOT-23-5 | 0 | $ 0.4677 | ||
| LM3670MF-1.6/NOPB | TI | SOT-23-5 | 0 | $ 1.4381 | ||
| TPS62222DDCR | TI | SOT-23-THIN-5 | 0 | $ 1.8075 | ||
| TPS62222DDCT | TI | SOT-23-5 | 0 | $ 1.9207 | ||
| RT8024-18GB | RICHTEK | SOT-23-5 | 0 | $ 0.7031 | ||
| LTC3406BES5-1.8#TRMPBF | ADI | TSOT-23-5 | 0 | $ 3.6627 | ||
| LTC3406BES5-1.8#TRPBF | ADI | TSOT-23-5 | 0 | $ 3.6627 | ||
| LTC3406ES5-1.8#TRMPBF | ADI | TSOT-23-5 | 0 | $ 3.7587 | ||
| RP503N182A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.3414 | ||
| RP503N181A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4134 | ||
| XC9257A18CMR-G | TOREX | SOT-25-5 | 0 | $ 1.0898 | ||
| XC9258B18EMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258B18CMR-G | TOREX | SOT-25-5 | 0 | $ 0.5156 | ||
| XC9258A18EMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9258A18CMR-G | TOREX | SOT-25 | 0 | $ 1.0898 | ||
| XC9257B18EMR-G | TOREX | SOT-25 | 0 | $ 1.0898 |



