LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS62082DSGT

Manufacturer
MPN
TPS62082DSGT
LCSC Part #
C2071042
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
2MHz Step-down type Fixed 3.3V 1.2A WSON-8-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI TPS62082DSGT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Overcurrent Protection;Operating status indication;Light load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage2.3V~6V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current1.2A
Quiescent Current6.5uA

Introduction

AI Translation

TPS6208x devices are a family of high-frequency synchronous buck converters. The input voltage range of 2.3V to 6V supports common battery technologies. In addition, the devices are suitable for low-voltage system power rails. The TPS6208x focuses on high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode at moderate to heavy loads and automatically enters power-save mode under light load conditions, maintaining high efficiency across the entire load current range. To sustain high efficiency at ultra-light or no-load conditions, the device employs a snooze mode with ultra-low quiescent current. This feature is enabled via the MODE pin, extending battery life in battery-powered applications while maintaining minimal standby current to meet green energy standards for low standby current. To meet system power rail requirements, the internal compensation network supports external output capacitors greater than 100μF. The DCS-Control™ architecture delivers excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm x 2mm WSON package with a thermal pad.

Features

AI Translation
  • DCS-Control™ architecture for fast transient response
  • Ultra-low quiescent current of 6.5μA in Snooze Mode
  • Input voltage range: 2.3V to 6V
  • 100% duty cycle for minimum dropout voltage
  • Power Save Mode for high efficiency at light loads
  • Output discharge function
  • Short-circuit protection
  • Power Good output
  • Thermal shutdown
  • 2mm×2mm, 8-pin WSON package

Applications

AI Translation
  • Battery-powered portable devices
  • Point-of-load regulators
  • System power rail voltage conversion