LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX860ESA+T product image
  • MAX860ESA+T thumbnail 1
  • MAX860ESA+T thumbnail 2
  • MAX860ESA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX860ESA+T

Manufacturer
MPN
MAX860ESA+T
LCSC Part #
C2071011
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMAXIM MAX860ESA+T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.651$ 1.65
10+$ 1.3771$ 13.77
30+$ 1.2271$ 36.81
100+$ 1.0573$ 105.73
500+$ 0.9823$ 491.15
1,000+$ 0.9471$ 947.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingSOIC-8
FeaturesCharge pump / inverting topology switching;Adaptive switching frequency;Low-power standby;Cascade support

Introduction

AI Translation

The MAX860/MAX861 charge-pump voltage converters invert input voltages ranging from +1.5V to +5.5V, or double input voltages ranging from +2.5V to +5.5V. Because of their high switching frequencies, these devices use only two small, low-cost capacitors. Their 50mA output makes switching regulators unnecessary, eliminating inductors and their associated cost, size, and EMI. Greater than 90% efficiency over most of the load-current range, combined with a typical operating current of only 200μA (MAX860), provides ideal performance for both battery-powered and board-level voltage-conversion applications. A frequency-control (FC) pin provides three switching frequencies to optimize capacitor size and quiescent current and to prevent interference with sensitive circuitry. Each device has a unique set of three available frequencies. A shutdown (SHDN) pin reduces current consumption to less than 1μA. The MAX860/MAX861 are suitable for use in applications where the ICL7660 and MAX660's switching frequencies are too low. The MAX860/MAX861 are available in 8-pin μMAX and SO packages.

Features

AI Translation
  • 8-Pin, 1.11mm High µMAX Package
  • Invert or Double the Input Supply Voltage
  • Three Selectable Switching Frequencies
  • High Frequency Reduces Capacitor Size
  • 87% Efficiency at 50mA
  • 200μA Quiescent Current (MAX860)
  • 1μA Shutdown Supply Current
  • 600mV Voltage Drop at 50mA Load
  • 12Ω Output Resistance

Applications

AI Translation
  • Portable Computers
  • Medical Instruments
  • Interface Power Supplies
  • Hand-Held Instruments
  • Operational-Amplifier Power Supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX860ESA+MAXIMSOIC-80$ 1.9819