TI TPS54541DPRT
| Manufacturer | |
| MPN | TPS54541DPRT |
| LCSC Part # | C2070769 |
| Packaging | WSON-10-EP(4x4) |
| Customer # | |
| Key Attributes | 2.5MHz Step-down type Adjustable 800mV~41V 5A WSON-10-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | TI TPS54541DPRT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41V | |
| Output Current | 5A | |
| Quiescent Current | 152uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41V | |
| Output Current | 5A | |
| Quiescent Current | 152uA |
Introduction
The TPS54541 is a 42V, 5A step-down regulator with an integrated high-side MOSFET. Per ISO 7637, the device withstands load dump pulses up to 45V. Current mode control provides simple external compensation and flexible component selection. A low-ripple pulse skip mode reduces no-load output supply current to 152μA. Pulling the enable pin low reduces shutdown supply current to 2μA.
UVLO is internally set at 4.3V but can be raised using an external resistor divider on the enable pin. The output voltage startup ramp is controlled by the soft-start pin, which can also be configured for power sequencing and tracking. An open-drain power-good signal indicates the output is within 93% to 106% of its nominal voltage.
The wide adjustable switching frequency range can be optimized for efficiency or external component size. Cycle-by-cycle current limiting, frequency foldback, and thermal shutdown protect internal and external components under overload conditions.
The TPS54541 is available in a 10-pin, 4mm × 4mm WSON package.
Features
- High-efficiency Eco-mode with pulse skipping under light load conditions
- 87mΩ high-side MOSFET
- 152μA quiescent operating current and 2μA shutdown current
- 100kHz to 2.5MHz adjustable switching frequency synchronizable to external clock
- Low dropout with integrated BOOT recharge FET under light load conditions
- Adjustable UVLO voltage and hysteresis
- UV and OV power-good output
- Adjustable soft-start and sequencing
- 0.8V ±1% internal voltage reference
- 10-pin WSON package with exposed thermal pad
- TJ operating range: -40°C to 150°C
Applications
- Industrial automation and motor control
- Vehicle accessories: GPS, entertainment systems
- USB dedicated charging ports and battery chargers
- 12V and 24V industrial, automotive, and communications power systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41V | |
| Output Current | 5A | |
| Quiescent Current | 152uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~41V | |
| Output Current | 5A | |
| Quiescent Current | 152uA |
Introduction
The TPS54541 is a 42V, 5A step-down regulator with an integrated high-side MOSFET. Per ISO 7637, the device withstands load dump pulses up to 45V. Current mode control provides simple external compensation and flexible component selection. A low-ripple pulse skip mode reduces no-load output supply current to 152μA. Pulling the enable pin low reduces shutdown supply current to 2μA.
UVLO is internally set at 4.3V but can be raised using an external resistor divider on the enable pin. The output voltage startup ramp is controlled by the soft-start pin, which can also be configured for power sequencing and tracking. An open-drain power-good signal indicates the output is within 93% to 106% of its nominal voltage.
The wide adjustable switching frequency range can be optimized for efficiency or external component size. Cycle-by-cycle current limiting, frequency foldback, and thermal shutdown protect internal and external components under overload conditions.
The TPS54541 is available in a 10-pin, 4mm × 4mm WSON package.
Features
- High-efficiency Eco-mode with pulse skipping under light load conditions
- 87mΩ high-side MOSFET
- 152μA quiescent operating current and 2μA shutdown current
- 100kHz to 2.5MHz adjustable switching frequency synchronizable to external clock
- Low dropout with integrated BOOT recharge FET under light load conditions
- Adjustable UVLO voltage and hysteresis
- UV and OV power-good output
- Adjustable soft-start and sequencing
- 0.8V ±1% internal voltage reference
- 10-pin WSON package with exposed thermal pad
- TJ operating range: -40°C to 150°C
Applications
- Industrial automation and motor control
- Vehicle accessories: GPS, entertainment systems
- USB dedicated charging ports and battery chargers
- 12V and 24V industrial, automotive, and communications power systems
C2070769 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

