LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS54020RUWT

Manufacturer
MPN
TPS54020RUWT
LCSC Part #
C2070742
Packaging
VQFN-15(3.5x3.5)
Customer #
Key Attributes
Small, 10A, 4.5V to 17V Input, SWIFT Synchronous Buck Converter
DatasheetTI TPS54020RUWT
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-15(3.5x3.5)
Operating Temperature-40℃~+150℃@(TA)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;Frequency synchronization;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5V
Output Current10A
Quiescent Current600uA

Introduction

AI Translation

TPS54020 是一款 10A、4.5V 至 17V 输入 SWIFT 转换器。该器件采用创新型 3.5mm × 3.5mm HotRod 封装,可优化高密度降压设计。TPS54020 是一款功能全面的转换器。 通过高侧和低侧 MOSFET 的创新集成与封装实现了高效率。TPS54020 可在较高负载条件下保持连续电流模式 (CCM) 运行,并能在跳过脉冲时切换至 Eco 模式以提升轻载效率。 两个 MOSFET 上的电流限制提供器件和系统保护。高侧 MOSFET 内的逐周期电流限制在过载情况下提供保护。低侧 MOSFET 零电流检测在轻载运行时关闭低侧 MOSFET。共有三种限流阈值可供选择,适用于多种应用场景。也可选择断续或逐周期过流保护机制。 当芯片温度超过热关断触发点时,热关断保护禁用开关,并在内置热滞后和关断断续时间后重新启用开关。 SS 引脚控制输出电压启动斜坡,并支持可选择的软启动时间。通过配置使能 (EN) 引脚和开漏电源正常 (PWRGD) 引脚,还可实现电源时序控制。 两个 TPS54020 器件可通过 SYNC_OUT 和 CLK 引脚实现 180° 异相同步。

Features

AI Translation
  • -40°C to +150°C operating junction temperature range
  • Integrated 8mΩ and 6mΩ MOSFETs
  • Thermally enhanced 3.5mm×3.5mm HotRod package
  • Peak current mode control
  • Eco-mode pulse skipping for higher efficiency
  • Overcurrent protection for both MOSFETs
  • Selectable overcurrent protection scheme
  • Selectable overcurrent protection level
  • Split supply rails: 1.6V to 17V on PVIN
  • 0.6V voltage reference with ±1% accuracy
  • 200kHz to 1.2MHz switching frequency synchronizable to external clock
  • Startup into pre-biased output
  • Thermal and overvoltage protection
  • Adjustable soft-start and power sequencing
  • Power good output monitor for undervoltage and overvoltage
  • SYNC_OUT function provides 180° phase-shifted output clock signal

Applications

AI Translation
  • Wireless infrastructure and wireline communication equipment
  • Test and measurement
  • DSP and FPGA point-of-load
  • Industrial applications