LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS62560DRVT

Manufacturer
MPN
TPS62560DRVT
LCSC Part #
C2070711
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
2.25MHz Step-down type Adjustable 600mA 850mV~5.5V WSON-6-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI TPS62560DRVT
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage850mV~5.5V
Quiescent Current15uA

Introduction

AI Translation

The TPS62560 device is a high-efficiency synchronous step-down converter optimized for battery-powered portable applications. Operating from a single-cell Li-Ion battery or AA/AAA batteries of other common chemistries, the device delivers up to 600mA of output current.

With an input voltage range of 2.5V to 5.5V, the device is suitable for powering a wide variety of portable handheld devices or POL applications.

The TPS62560 family operates at a fixed switching frequency of 2.25MHz and enters Power Save Mode under light load conditions, maintaining high efficiency across the full load current range.

This Power Save Mode is optimized for low output voltage ripple. For low-noise applications, the device can be forced into fixed-frequency PWM mode by pulling the MODE pin high. In shutdown mode, current consumption is reduced to below 1μA. The TPS62560 allows the use of small inductors and capacitors to minimize solution size.

The TPS62560 and TPS62562 are available in a 2mm x 2mm, 6-pin SON package, while the TPS62561 is offered in a 5-pin SOT package.

Features

AI Translation
  • Output current up to 600mA
  • Input voltage range: 2.5V to 5.5V
  • Output voltage accuracy of ±2.5% in PWM mode
  • Quiescent current typical value of 15μA
  • 100% duty cycle for minimum dropout voltage
  • Soft-start
  • Available in SOT and 2mm×2mm×0.8mm SON packages

Applications

AI Translation
  • Personal digital assistants (PDAs), handheld computers, and portable media players
  • Low-power DSP power supplies
  • Point-of-load (POL) applications