TI LM53602AQPWPRQ1
| Manufacturer | |
| MPN | LM53602AQPWPRQ1 |
| LCSC Part # | C2070666 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 3.5V to 36V wide VIn synchronous 2.1MHz step-down converter for automotive applications |
| Datasheet | TI LM53602AQPWPRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 1.85MHz~2.35MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Frequency synchronization;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~6V | |
| Output Current | 2A | |
| Quiescent Current | 13uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 1.85MHz~2.35MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Frequency synchronization;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~6V | |
| Output Current | 2A | |
| Quiescent Current | 13uA |
Introduction
The LM53603-Q1 and LM53602-Q1 buck regulators are designed for automotive applications, delivering 5V/3A or 3.3V/2A output (selectable via the ADJ option) from input voltages up to 36V. When the input voltage is up to 20V, the device achieves regulation using advanced high-speed circuitry while providing a 5V output at a 2.1MHz switching frequency. The device features an innovative architecture that enables a regulated 3.3V output even with an input voltage as low as 3.5V. With a maximum input voltage of 36V and a maximum allowable transient voltage of 42V, input surge protection design is simplified. The open-drain reset output with filtering and delay functions provides accurate system status indication. This feature eliminates the need for additional supervisory components, saving cost and board space. The device seamlessly transitions between PWM and PFM modes, with a no-load operating current of only 24μA, ensuring high efficiency and excellent transient response across all load conditions.
Features
- 3A or 2A maximum load current
- Input voltage range: 3.5V to 36V, transient voltage up to 42V
- Output voltage options: 5V or 3.3V (ADJ)
- 2.1MHz fixed switching frequency
- ±2% output voltage tolerance
- Junction temperature range: -40°C to 150°C
- 1.7μA shutdown current (typical)
- 24μA input supply current at no load (typical)
- 5V or 3.3V output requires no external feedback resistor divider
- Reset output with filtering and delay
- Automatic light-load mode for improved efficiency
- User-selectable forced PWM mode (FPWM)
- Integrated loop compensation, soft-start, current limiting, thermal shutdown, UVLO, and external frequency synchronization
- Thermally enhanced 16-pin package: 5mm x 4.4mm x 1mm
- LM53603-Q1 and LM53602-Q1 are AEC-Q1 qualified automotive-grade products
Applications
- Navigation/GPS
- Dashboard
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Head-Up Display (HUD)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 1.85MHz~2.35MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Frequency synchronization;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~6V | |
| Output Current | 2A | |
| Quiescent Current | 13uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 1.85MHz~2.35MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection;Hiccup current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Frequency synchronization;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~6V | |
| Output Current | 2A | |
| Quiescent Current | 13uA |
Introduction
The LM53603-Q1 and LM53602-Q1 buck regulators are designed for automotive applications, delivering 5V/3A or 3.3V/2A output (selectable via the ADJ option) from input voltages up to 36V. When the input voltage is up to 20V, the device achieves regulation using advanced high-speed circuitry while providing a 5V output at a 2.1MHz switching frequency. The device features an innovative architecture that enables a regulated 3.3V output even with an input voltage as low as 3.5V. With a maximum input voltage of 36V and a maximum allowable transient voltage of 42V, input surge protection design is simplified. The open-drain reset output with filtering and delay functions provides accurate system status indication. This feature eliminates the need for additional supervisory components, saving cost and board space. The device seamlessly transitions between PWM and PFM modes, with a no-load operating current of only 24μA, ensuring high efficiency and excellent transient response across all load conditions.
Features
- 3A or 2A maximum load current
- Input voltage range: 3.5V to 36V, transient voltage up to 42V
- Output voltage options: 5V or 3.3V (ADJ)
- 2.1MHz fixed switching frequency
- ±2% output voltage tolerance
- Junction temperature range: -40°C to 150°C
- 1.7μA shutdown current (typical)
- 24μA input supply current at no load (typical)
- 5V or 3.3V output requires no external feedback resistor divider
- Reset output with filtering and delay
- Automatic light-load mode for improved efficiency
- User-selectable forced PWM mode (FPWM)
- Integrated loop compensation, soft-start, current limiting, thermal shutdown, UVLO, and external frequency synchronization
- Thermally enhanced 16-pin package: 5mm x 4.4mm x 1mm
- LM53603-Q1 and LM53602-Q1 are AEC-Q1 qualified automotive-grade products
Applications
- Navigation/GPS
- Dashboard
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Head-Up Display (HUD)
C2070666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



