LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 178.6164.0002 product image
  • 178.6164.0002 thumbnail 1
  • 178.6164.0002 thumbnail 2
  • 178.6164.0002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 178.6164.0002

Manufacturer
MPN
178.6164.0002
LCSC Part #
C207059
Packaging
-
Customer #
Key Attributes
Blade Fuse Holders - FLR PCB Fuse Holder
DatasheetLittelfuse 178.6164.0002
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8177$ 1.82
10+$ 1.7783$ 17.78
30+$ 1.7526$ 52.58
100+$ 1.7253$ 172.53
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-
Fuse TypeBlade
Fuseholder TypeBracket type
Number of Circuits1
Voltage Rating80V

Introduction

AI Translation

PCB fuse holders suitable for ATO/FKS size fuses. Used for socket soldering. Rated voltage: 80V.

Features

AI Translation
  • Housing: thermoplastic (UL 94-V0, heat-resistant)
  • Leaf spring connector system, solder terminals
  • Copper alloy, tin (Sn) plated
  • Black
  • Compatible with ATO / FKS size fuses
  • Through-hole soldering
  • Rated voltage: 80V

Applications

AI Translation
  • PCB fuse holder for ATO/FKS size fuses. For through-hole soldering.