DIODES PT7M3808G15TAEX
| Manufacturer | |
| MPN | PT7M3808G15TAEX |
| LCSC Part # | C2070469 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 180ms Manual reset input Active Low 1.7V~6.5V 1 SOT-23-6 Supervisors RoHS |
| Datasheet | DIODES PT7M3808G15TAEX |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 180ms | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 180ms | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The DIODES PT7M3808G family of microprocessor supervisory circuits monitor system voltage from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The PT7M3808G series uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3 V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resister, or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The PT7M3808 has a very low typical quiescent current of 2.8μA so it is well-suited to battery-powered applications. It is available in a small SOT23 and an ultra-small 2.0x2.0 TDFN package, and is fully specified over a temperature range of -40°C to +125°C.
Features
- Power-On Reset Generator with Adjustable Delay Time: 1.25ms to 10s.
- Very Low Quiescent Current: 2.8μA Typical
- High Threshold Accuracy: 0.5% Typ.
- Fixed Threshold Voltages for Standard Voltage Rails from 0.9V to 5V and Adjustable Voltage Down to 0.4V are available.
- Manual Reset (MR) Input. Open-Drain RESET Output.
- Temperature Range: -40°C to +125°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb-free & Green): 6-pins, TDFN2.0x2.0(ZC), 6-pins, SOT23 (TA)
Applications
- DSP or Microcontroller Applications Capacitor
- Notebook/Desktop Computers
- PDAs/Hand-Held Products
- Battery-powered Applications
- Portable/Battery-Powered Products
- FPGA/ASIC Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 180ms | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 180ms | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The DIODES PT7M3808G family of microprocessor supervisory circuits monitor system voltage from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The PT7M3808G series uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3 V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resister, or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The PT7M3808 has a very low typical quiescent current of 2.8μA so it is well-suited to battery-powered applications. It is available in a small SOT23 and an ultra-small 2.0x2.0 TDFN package, and is fully specified over a temperature range of -40°C to +125°C.
Features
- Power-On Reset Generator with Adjustable Delay Time: 1.25ms to 10s.
- Very Low Quiescent Current: 2.8μA Typical
- High Threshold Accuracy: 0.5% Typ.
- Fixed Threshold Voltages for Standard Voltage Rails from 0.9V to 5V and Adjustable Voltage Down to 0.4V are available.
- Manual Reset (MR) Input. Open-Drain RESET Output.
- Temperature Range: -40°C to +125°C
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb-free & Green): 6-pins, TDFN2.0x2.0(ZC), 6-pins, SOT23 (TA)
Applications
- DSP or Microcontroller Applications Capacitor
- Notebook/Desktop Computers
- PDAs/Hand-Held Products
- Battery-powered Applications
- Portable/Battery-Powered Products
- FPGA/ASIC Applications
C2070469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

