MAXIM MAX795RCSA+T
| Manufacturer | |
| MPN | MAX795RCSA+T |
| LCSC Part # | C2070416 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 140ms Active Low 1 SOIC-8 Supervisors RoHS |
| Datasheet | MAXIM MAX795RCSA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.625V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.625V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision Supply-Voltage Monitor: Fixed Reset Trip Voltage (MAX793/MAX795) Adjustable Reset Trip Voltage (MAX794)
- Guaranteed Reset Assertion to Vcc = 1V
- Backup-Battery Power Switching—Battery Voltage Can Exceed VCC
- On-Board Gating of Chip-Enable Signals—7ns Max Propagation Delay
- Battery Freshness Seal
- Battery OK Output (MAX793)
- Uncommitted Voltage Monitor for Power-Fail or Low-Battery Warning
- Independent Watchdog Timer (1.6s timeout)
- Manual Reset Input
Applications
AI Translation
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Controllers
- Critical µP Power Monitoring
- Portable Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6079 | $ 6.61 |
| 200+ | $ 2.5577 | $ 511.54 |
| 500+ | $ 2.4682 | $ 1234.10 |
| 1,000+ | $ 2.4234 | $ 2423.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.625V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 2.625V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision Supply-Voltage Monitor: Fixed Reset Trip Voltage (MAX793/MAX795) Adjustable Reset Trip Voltage (MAX794)
- Guaranteed Reset Assertion to Vcc = 1V
- Backup-Battery Power Switching—Battery Voltage Can Exceed VCC
- On-Board Gating of Chip-Enable Signals—7ns Max Propagation Delay
- Battery Freshness Seal
- Battery OK Output (MAX793)
- Uncommitted Voltage Monitor for Power-Fail or Low-Battery Warning
- Independent Watchdog Timer (1.6s timeout)
- Manual Reset Input
Applications
AI Translation
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Controllers
- Critical µP Power Monitoring
- Portable Equipment
C2070416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX795RCSA+ | MAXIM | SOIC-8 | 0 | $ 25.3809 |

