LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6459UTC+T product image
Images for reference only

MAXIM MAX6459UTC+T

Manufacturer
MPN
MAX6459UTC+T
LCSC Part #
C2070327
Packaging
SOT-23-6
Customer #
Key Attributes
50us Active Low 1 SOT-23-6 Supervisors RoHS
DatasheetMAXIM MAX6459UTC+T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7246$ 3.72
200+$ 1.4417$ 288.34
500+$ 1.3908$ 695.40
1,000+$ 1.3661$ 1366.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-6
Operating Temperature-40℃~+125℃@(TA)
output typeOpen-drain
Reset Timeout50us
Reset Active LevelActive Low
ChipType-
Threshold Voltage-
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6457–MAX6460 high supply voltage, low-power voltage monitors operate over a 4V to 28V supply voltage range. Each device includes a precision bandgap reference, one or two low-offset voltage comparators, internal threshold hysteresis, power-good or reset timeout options, and one or two high-voltage open-drain outputs. Two external resistors (three for window detection) set the trip threshold voltages. The MAX6457 is a single voltage monitor for undervoltage or overvoltage detection. A logic-based clear input either latches the output for overvoltage applications or allows the device to operate in transparent mode. The MAX6458 includes two comparators (one overvoltage and one undervoltage) for window detection and a single output to indicate if the monitored input is within an adjustable voltage window. The MAX6459 includes dual overvoltage/ undervoltage comparators with two independent comparator outputs. Use the MAX6459 as a window comparator with separate undervoltage and overvoltage outputs or as two independent, single voltage monitors. The MAX6460 includes a single comparator and an internal reference, and can also accept an external reference. The inverting and noninverting inputs of the comparator are externally accessible to support positive or negative voltage monitors and to configure the device for active-high or activelow output logic. The MAX6457/MAX6458 offer fixed timing options as a voltage detector with a 50μs typical delay or as a reset circuit with a 90ms minimum reset timeout delay. The monitored input must be above the adjusted trip threshold (or within the adjusted voltage window for the MAX6458) for the selected timeout period before the output changes state. The MAX6459/MAX6460 offer only a fixed 50μs timeout period. Internal threshold hysteresis options (0.5%, 5%, and 8.3% for the MAX6457/MAX6458/ MAX6459, and 0.5% for the MAX6460) reduce output chatter in noise-sensitive applications. Each device is available in a small SOT23 package and specified over the extended temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide Supply Voltage Range, 4V to 28V
  • Internal 2.25V±2.5% Reference
  • Low Current (3.5μA, typ at 12V)
  • Open-Drain n-Channel Output (28V Compliant)
  • Internal Threshold Hysteresis Options (0.5%, 5%, 8.3%)
  • Two IN-to-OUT Timeout Period Options (50μs, 150ms)
  • Internal Undervoltage Lockout
  • Immune to Short Voltage Transients
  • Small SOT23 Packages
  • Few External Components
  • Fully Specified from -40°C to +125°C
  • AEC-Q100 Qualified (MAX6459UTA/V only)

Applications

AI Translation
  • Undervoltage Monitoring/Shutdown
  • Overvoltage Monitoring/Protection
  • Window Voltage Detection Circuitry
  • Multicell Battery-Stack Powered Equipment
  • Notebooks, eBooks
  • Automotive
  • Industrial
  • Telecom
  • Networking