MAXIM MAX709SESA+T
| Manufacturer | |
| MPN | MAX709SESA+T |
| LCSC Part # | C2069735 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 140ms Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet | MAXIM MAX709SESA+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX709 provides a system reset during power-up, power-down, and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the μP in reset for 140ms min after VCC rises above the threshold. The RESET output is guaranteed to be in the correct state with VCC down to 1V. The MAX709 provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, or +3V powered systems. The MAX709 is available 8-pin DIP, µMAX, and SO packages.
Features
- +5V, +3.3V, and +3V Versions
- No External Components
- Low Cost
- Precise Power-Down Reset Threshold
- 140ms Min Power-On Reset Delay
- Immune to Short Negative Vcc Transients
- 8-Pin DIP, µMAX, and SO Packages
- Low Supply Current: 35μA - MAX709R/S/T; 65μA - MAX709L/M
Applications
- Minimum Component Count, Low-Cost Processor Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX709 provides a system reset during power-up, power-down, and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the μP in reset for 140ms min after VCC rises above the threshold. The RESET output is guaranteed to be in the correct state with VCC down to 1V. The MAX709 provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, or +3V powered systems. The MAX709 is available 8-pin DIP, µMAX, and SO packages.
Features
- +5V, +3.3V, and +3V Versions
- No External Components
- Low Cost
- Precise Power-Down Reset Threshold
- 140ms Min Power-On Reset Delay
- Immune to Short Negative Vcc Transients
- 8-Pin DIP, µMAX, and SO Packages
- Low Supply Current: 35μA - MAX709R/S/T; 65μA - MAX709L/M
Applications
- Minimum Component Count, Low-Cost Processor Systems
C2069735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

