TST TW0597A
| Manufacturer | TSTAsian Brands |
| MPN | TW0597A |
| LCSC Part # | C20696749 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | SMD3225-4P Oscillators RoHS |
| Datasheet | TST TW0597A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TST | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TST |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3.2x2.5 SMD 32.768MHz Crystal Oscillator
Features
AI Translation
- Surface mount seam-welded package
- Excellent reliability performance
- Good frequency perturbation and temperature stability
- Moisture Sensitivity Level (MSL): Level 1
- AEC-Q200 compliant
- RoHS-compliant lead-free soldering
Applications
AI Translation
- Supply voltage operation / complementary CMOS output
- Optional output standby function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TST | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TST |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3.2x2.5 SMD 32.768MHz Crystal Oscillator
Features
AI Translation
- Surface mount seam-welded package
- Excellent reliability performance
- Good frequency perturbation and temperature stability
- Moisture Sensitivity Level (MSL): Level 1
- AEC-Q200 compliant
- RoHS-compliant lead-free soldering
Applications
AI Translation
- Supply voltage operation / complementary CMOS output
- Optional output standby function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

