Littelfuse 0438004.WR
| Manufacturer | |
| MPN | 0438004.WR |
| LCSC Part # | C206960 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 4A 0603 |
| Datasheet | Littelfuse 0438004.WR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.692 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.5mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.692 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 0.5mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
Introduction
The 438 Series is a 100% Lead-free, RoHS compliant and Halogen-free fuse series designed specifcally to provide over-current protection to circuits that operate under high working ambient temperature up to 150℃. The general design ensures excellent temperature stability and performance reliability. The high I²t values which is typical in the Littelfuse Ceramic Fuse family ensure high inrush current withstand capability.
Features
- Suitable for both leaded and lead-free refow / wave soldering
- Operating Temperature from -55℃ to +150℃
- 100% Lead-free, RoHS compliant and Halogenfree
Applications
- Handheld Electronics
- Hard Disk Drives
- LCD Displays
- SD Memory Cards
- Battery Packs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.692 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.5mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.692 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 0.5mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 32V |
Introduction
The 438 Series is a 100% Lead-free, RoHS compliant and Halogen-free fuse series designed specifcally to provide over-current protection to circuits that operate under high working ambient temperature up to 150℃. The general design ensures excellent temperature stability and performance reliability. The high I²t values which is typical in the Littelfuse Ceramic Fuse family ensure high inrush current withstand capability.
Features
- Suitable for both leaded and lead-free refow / wave soldering
- Operating Temperature from -55℃ to +150℃
- 100% Lead-free, RoHS compliant and Halogenfree
Applications
- Handheld Electronics
- Hard Disk Drives
- LCD Displays
- SD Memory Cards
- Battery Packs
C206960 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



