ST STM6720TZWB6F
| Manufacturer | |
| MPN | STM6720TZWB6F |
| LCSC Part # | C2069599 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 13.2ms Manual reset input Active Low 800mV~5.5V 2 SOT-23-6 Supervisors RoHS |
| Datasheet | ST STM6720TZWB6F |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 13.2ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 13.2ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V | |
| Number of Voltages Monitored | 2 |
Introduction
The STM6717/18/19/20 and STM6777/78/79/80 supervisors are a family of low-voltage/lowsupply current processor (micro or DSP) supervisors, designed to monitor two (or three) system power supply voltages. They are targeted at applications such as set-top boxes (STBs), portable, battery-powered systems, networking, and communication systems. All device options have a push-button-type manual reset input (MR). The STM6777/78/79/80 also includes an option which enables the user to delay the start of the manual reset process from 6 µs (MRC pin left open) or more with external capacitor. Two of the three supplies monitored (VCC1 and VCC2) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1 and VRST2). The third voltage is monitored using an externally adjustable RSTIN threshold (0.626 V internal reference). If any of the three monitored voltages drop below its factory-trimmed or adjustable thresholds, or if MR is asserted to logic low.
Features
- SOT23-5 (WY)
- Primary supply (VCC1) monitor
- Fixed (factory-programmed) reset thresholds: 4.63 V to 1.58 V
- Secondary supply (VCC2) monitor (STM6717/18/19/20/77/78)
- Fixed (factory-programmed) reset thresholds: 3.08 V to 0.79 V
- Tertiary supply monitor (using externally adjustable RSTIN): 0.626 V internal reference
- RST outputs (push-pull or open drain); state guaranteed if VCC1 or VCC2 ≥ 0.8 V
- Reset delay time (trec) on power-up: 13.2 ms, 210 ms, 900 ms (typ)
- Manual reset input (MR)
- Optional delayed manual reset input (MRC) with external capacitor (STM6777/78/79/80)
- Low supply current - 11 μA (typ), VCC1 = VCC2 = 3.6 V
- Operating temperature: -40 °C to 85 °C (industrial grade)
- SOT23-6 (WB)
Applications
- set-top boxes (STBs)
- portable, battery-powered systems
- networking
- communication systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 13.2ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 13.2ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V | |
| Number of Voltages Monitored | 2 |
Introduction
The STM6717/18/19/20 and STM6777/78/79/80 supervisors are a family of low-voltage/lowsupply current processor (micro or DSP) supervisors, designed to monitor two (or three) system power supply voltages. They are targeted at applications such as set-top boxes (STBs), portable, battery-powered systems, networking, and communication systems. All device options have a push-button-type manual reset input (MR). The STM6777/78/79/80 also includes an option which enables the user to delay the start of the manual reset process from 6 µs (MRC pin left open) or more with external capacitor. Two of the three supplies monitored (VCC1 and VCC2) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1 and VRST2). The third voltage is monitored using an externally adjustable RSTIN threshold (0.626 V internal reference). If any of the three monitored voltages drop below its factory-trimmed or adjustable thresholds, or if MR is asserted to logic low.
Features
- SOT23-5 (WY)
- Primary supply (VCC1) monitor
- Fixed (factory-programmed) reset thresholds: 4.63 V to 1.58 V
- Secondary supply (VCC2) monitor (STM6717/18/19/20/77/78)
- Fixed (factory-programmed) reset thresholds: 3.08 V to 0.79 V
- Tertiary supply monitor (using externally adjustable RSTIN): 0.626 V internal reference
- RST outputs (push-pull or open drain); state guaranteed if VCC1 or VCC2 ≥ 0.8 V
- Reset delay time (trec) on power-up: 13.2 ms, 210 ms, 900 ms (typ)
- Manual reset input (MR)
- Optional delayed manual reset input (MRC) with external capacitor (STM6777/78/79/80)
- Low supply current - 11 μA (typ), VCC1 = VCC2 = 3.6 V
- Operating temperature: -40 °C to 85 °C (industrial grade)
- SOT23-6 (WB)
Applications
- set-top boxes (STBs)
- portable, battery-powered systems
- networking
- communication systems
C2069599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

