Littelfuse 0437.500WR
| Manufacturer | |
| Mfr. Part # | 0437.500WR |
| LCSC Part # | C206953 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 500mA 63VAC/VDC 1206 |
| Description | 500mA 63V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,055 
6,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1005 | $ 0.50 |
50+ | $ 0.0783 | $ 3.92 |
150+ | $ 0.0672 | $ 10.08 |
500+ | $ 0.0589 | $ 29.45 |
3,000+ | $ 0.0523 | $ 156.90 |
6,000+ | $ 0.049 | $ 294.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$