LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM6513VEIEDG6F

Manufacturer
MPN
STM6513VEIEDG6F
LCSC Part #
C2069480
Packaging
TDFN-8(2x2)
Customer #
Key Attributes
210ms 1V~5.5V 1 TDFN-8(2x2) Supervisors RoHS
DatasheetST STM6513VEIEDG6F
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingTDFN-8(2x2)
Reset Timeout210ms
output typeOpen-drain;Push-pull
Operating Temperature-40℃~+85℃@(TA)
Function-
Reset Active LevelActive High;Active Low
standby current3uA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage1.575V
Number of Voltages Monitored1

Introduction

AI Translation

The STM6513 has two separate delayed Smart Reset inputs ((\overline{{SR0}},,\overline{{SR}}1)) which when taken low simultaneously provide three user-selectable delayed Smart Reset setup time (tSRC) options of 2 s, 6 s and 10 s. These are selected through a three-state TSR input pin: when connected to ground, (t_{SRC}=2\ s); when left open, (t_{SRC}=6\ s); when connected to (V_{CC}), (t_{SRC}=10\ s) (all the times are minimum). There are two reset outputs, both going active simultaneously after both the Smart Reset inputs were held active for the selected tSRC delay time. The first reset output, RST1, is active-high, push-pull; the second reset output, RST2, is active-low, open-drain requiring an external pull-up resistor. The duration of the output reset pulses is independently programmable: tREC1 is user-programmable (by external capacitor (C_{tREC})), tREC2 is factory-programmed to 210 ms (typ.), with the option of 360 ms typ. Additionally, the (V_{CC}) is monitored and if it drops below the selected (V_{RST}) threshold, both the reset outputs go active and remain so while (V_{CC}) is below the (V_{RST}) threshold, plus the defined duration of the reset pulse tREC on each output.

Features

AI Translation
  • Dual Smart Reset push-button inputs with user-selectable extended reset setup delay (by three-state input logic): (t_{SRC}=2), 6, 10 s (min.)
  • Capacitor-adjustable reset pulse duration (tREC1)
  • Power-on reset
  • Dual reset output (RST1 is active-high, pushpull type, RST2 is active-low, open-drain)
  • Factory-programmable thresholds to monitor (V_{CC}) in the range of 1.575 to 4.625 V typ.
  • Operating voltage 1.0 V (active-low output valid) to 5.5 V
  • Low supply current 3 μA
  • Operating temperature: industrial grade -40 °C to +85 °C
  • TDFN8 package: 2 mm x 2 mm x 0.75 mm
  • RoHS compliant

Applications

AI Translation
  • Mobile phones, smartphones
  • e-books
  • MP3 players
  • Games
  • Portable navigation devices