LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD5344FVE-TR product image
Images for reference only

ROHM BD5344FVE-TR

Manufacturer
MPN
BD5344FVE-TR
LCSC Part #
C2069093
Packaging
VSOF-5
Customer #
Key Attributes
Lagging function 1 VSOF-5 Supervisors RoHS
DatasheetROHM BD5344FVE-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2942$ 0.29
200+$ 0.1139$ 22.78
500+$ 0.1099$ 54.95
1,000+$ 0.1079$ 107.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerROHM
PackagingVSOF-5
Reset Timeout-
Operating Temperature-40℃~+105℃
output typePush-pull
FunctionLagging function
Reset Active Level-
standby current850nA
ChipTypeVoltage Detector
Threshold Voltage4.4V
Number of Voltages Monitored1

Introduction

AI Translation

BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

Features

AI Translation
  • Delay Time Controlled by external Capacitor
  • Two output types (N channel open drain and CMOS output)
  • Ultra-low current consumption
  • Very small and low height package
  • Package SSOP5 is similar to SOT-23-5(JEDEC)

Applications

AI Translation
  • Circuits using microcontrollers or logic circuits that require a reset.