LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-80918CLNB-G6NT2U product image
Images for reference only

ABLIC S-80918CLNB-G6NT2U

Manufacturer
MPN
S-80918CLNB-G6NT2U
LCSC Part #
C2068767
Packaging
SC-82AB
Customer #
Key Attributes
18ms Active Low 1 SC-82AB Supervisors RoHS
DatasheetABLIC S-80918CLNB-G6NT2U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2548$ 0.25
200+$ 0.0986$ 19.72
500+$ 0.0952$ 47.60
1,000+$ 0.0935$ 93.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSC-82AB
output typePush-pull
Reset Timeout18ms
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.8V
Number of Voltages Monitored1

Introduction

AI Translation

The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.

Features

AI Translation
  • Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V, at VDD = 2.0 V) 1.1 μA typ. (Detection voltage ≥1.5 V, at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.7 V to 10.0 V
  • Hysteresis characteristics 5 % typ.
  • Detection voltage 1.3 V to 6.0 V (0.1 V step)
  • Output forms Nch open-drain output (Active Low) CMOS output (Active Low)
  • Lead-free, Sn 100 %, halogen-free

Applications

AI Translation
  • Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
  • Constant voltage power monitor for cameras, video equipment and communication equipment
  • Power monitor and reset for CPUs and microcomputers