MAXIM MAX690ACSA+T
| Manufacturer | |
| MPN | MAX690ACSA+T |
| LCSC Part # | C2068577 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Circuits |
| Datasheet | MAXIM MAX690ACSA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 200uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 200uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX690A/MAX692A/MAX802L/MAX802M/MAX805L reduce the complexity and number of components required for power-supply monitoring and battery control functions in microprocessor (μP) systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These parts provide four functions:
- A reset output during power-up, power-down, and brownout conditions.
- Battery-backup switching for CMOS RAM, CMOS μp, or other low-power logic.
- A reset pulse if the optional watchdog timer has not been toggled within 1.6s.
- A 1.25V threshold detector for power-fail warning or low-battery detection, or to monitor a power supply other than +5V. The parts differ in their reset-voltage threshold levels and reset outputs. The MAX690A/MAX802L/MAX805L generate a reset pulse when the supply voltage drops below 4.65V, and the MAX692A/MAX802M generate a reset below 4.40V. The MAX802L/MAX802M guarantee power-fail accuracies to ±2%. The MAX805L is the same as the MAX690A except that RESET is provided instead of RESET. All parts are available in 8-pin DIP and SO packages. The MAX690A/MAX802L are pin compatible with the MAX690 and MAX694. The MAX692A/MAX802M are pin compatible with the MAX692.
Features
AI Translation
- Precision Supply Voltage Monitor: 4.65V for MAX690A/MAX802L/MAX805L 4.40V for MAX692A/MAX802M
- Reset Time Delay: 200ms
- Watchdog Timer: 1.6s Timeout
- Battery-Backup Power Switching
- 200μA Quiescent Supply Current 50nA Quiescent Supply Current in Battery Backup Mode
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Power-Fail Accuracy Guaranteed to ±2% (MAX802L/M)
- Guaranteed RESET Assertion to VCC = 1V
- 8-Pin SO and DIP Packages
Applications
AI Translation
- Battery-Powered Computers and Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 200uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | 0℃~+70℃ | |
| output type | Open-drain | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 200uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX690A/MAX692A/MAX802L/MAX802M/MAX805L reduce the complexity and number of components required for power-supply monitoring and battery control functions in microprocessor (μP) systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These parts provide four functions:
- A reset output during power-up, power-down, and brownout conditions.
- Battery-backup switching for CMOS RAM, CMOS μp, or other low-power logic.
- A reset pulse if the optional watchdog timer has not been toggled within 1.6s.
- A 1.25V threshold detector for power-fail warning or low-battery detection, or to monitor a power supply other than +5V. The parts differ in their reset-voltage threshold levels and reset outputs. The MAX690A/MAX802L/MAX805L generate a reset pulse when the supply voltage drops below 4.65V, and the MAX692A/MAX802M generate a reset below 4.40V. The MAX802L/MAX802M guarantee power-fail accuracies to ±2%. The MAX805L is the same as the MAX690A except that RESET is provided instead of RESET. All parts are available in 8-pin DIP and SO packages. The MAX690A/MAX802L are pin compatible with the MAX690 and MAX694. The MAX692A/MAX802M are pin compatible with the MAX692.
Features
AI Translation
- Precision Supply Voltage Monitor: 4.65V for MAX690A/MAX802L/MAX805L 4.40V for MAX692A/MAX802M
- Reset Time Delay: 200ms
- Watchdog Timer: 1.6s Timeout
- Battery-Backup Power Switching
- 200μA Quiescent Supply Current 50nA Quiescent Supply Current in Battery Backup Mode
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Power-Fail Accuracy Guaranteed to ±2% (MAX802L/M)
- Guaranteed RESET Assertion to VCC = 1V
- 8-Pin SO and DIP Packages
Applications
AI Translation
- Battery-Powered Computers and Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
C2068577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



