MEAN WELL ODLC-45-500DA
| Manufacturer | MEAN WELLAsian Brands |
| MPN | ODLC-45-500DA |
| LCSC Part # | C20685221 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers (Off-Board) RoHS |
| Datasheet | MEAN WELL ODLC-45-500DA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ODLC - 45 series is a 45W LED AC/DC driver featuring the constant current mode output with flicker free design. ODLC - 45 operates from 90~295VAC and offers models with different rated current ranging between 350mA and 1400mA. Thanks to the efficiency up to 86%, with the fanless design, the entire series is able to operate for -20°C~+85°C case temperature under free convection. The design of plastic housing and IP67 ingress protection level allows this series to fit indoor wet applications. ODLC - 45 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Features
- Constant Current mode output
- Flicker free design
- Plastic housing with class II design
- Built - in active PFC function
- No load power consumption <0.5W (Blank - Type), Standby power consumption <0.5W (DA - Type)
- IP67 rating for indoor or outdoor installations
- Function options: 2 in 1 dimming (dim - to - off); Auxiliary DC output; DALI
Applications
- LED panel lighting
- LED flood lighting
- Indoor LED lighting
- Industrial lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.3803 | $ 21.38 |
Standard Packaging24/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ODLC - 45 series is a 45W LED AC/DC driver featuring the constant current mode output with flicker free design. ODLC - 45 operates from 90~295VAC and offers models with different rated current ranging between 350mA and 1400mA. Thanks to the efficiency up to 86%, with the fanless design, the entire series is able to operate for -20°C~+85°C case temperature under free convection. The design of plastic housing and IP67 ingress protection level allows this series to fit indoor wet applications. ODLC - 45 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Features
- Constant Current mode output
- Flicker free design
- Plastic housing with class II design
- Built - in active PFC function
- No load power consumption <0.5W (Blank - Type), Standby power consumption <0.5W (DA - Type)
- IP67 rating for indoor or outdoor installations
- Function options: 2 in 1 dimming (dim - to - off); Auxiliary DC output; DALI
Applications
- LED panel lighting
- LED flood lighting
- Indoor LED lighting
- Industrial lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

