ROHM BU4328FVE-TR
| Manufacturer | |
| MPN | BU4328FVE-TR |
| LCSC Part # | C2068377 |
| Packaging | VSOF-5 |
| Customer # | |
| Key Attributes | 275.7us Lagging function 1 VSOF-5 Supervisors RoHS |
| Datasheet | ROHM BU4328FVE-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 275.7us | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | - | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 275.7us | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | - | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
Introduction
BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.
Features
- Delay Time Controlled by external Capacitor
- Two output types (Nch open drain and CMOS output)
- Ultra-low current consumption
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
- Circuits using microcontrollers or logic circuits that require a reset.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 275.7us | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | - | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | VSOF-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 275.7us | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | - | |
| standby current | 450nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
Introduction
BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.
Features
- Delay Time Controlled by external Capacitor
- Two output types (Nch open drain and CMOS output)
- Ultra-low current consumption
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
- Circuits using microcontrollers or logic circuits that require a reset.
C2068377 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

