ROHM BU4936G-TR
| Manufacturer | |
| MPN | BU4936G-TR |
| LCSC Part # | C2068207 |
| Packaging | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | Lagging function 1 SSOP-5-1.6mm Supervisors RoHS |
| Datasheet | ROHM BU4936G-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active High;Active Low | |
| standby current | 500nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active High;Active Low | |
| standby current | 500nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.6V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Standard CMOS reset IC series is a high-accuracy, low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand.
Features
AI Translation
- Ultra-low current consumption
- High accuracy detection, Ultra-low voltage detection
- Two output types (Nch open drain and CMOS output)
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
AI Translation
- All electronic devices that use micro controllers and logic circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Function | Lagging function | |
| Reset Active Level | Active High;Active Low | |
| standby current | 500nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Lagging function | |
| Reset Active Level | Active High;Active Low | |
| standby current | 500nA | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.6V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Standard CMOS reset IC series is a high-accuracy, low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand.
Features
AI Translation
- Ultra-low current consumption
- High accuracy detection, Ultra-low voltage detection
- Two output types (Nch open drain and CMOS output)
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applications
AI Translation
- All electronic devices that use micro controllers and logic circuits
C2068207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

