ADI ADG1634BCPZ-REEL7
| Manufacturer | |
| MPN | ADG1634BCPZ-REEL7 |
| LCSC Part # | C206808 |
| Packaging | LFCSP-20(4x4) |
| Customer # | |
| Key Attributes | Triple/Quad SPDT Switches |
| Datasheet | ADI ADG1634BCPZ-REEL7 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.3V~8V;-8V~-3.3V;3.3V~16V | |
| Number of Channels | 4 | |
| Ron | 4.5Ω | |
| Propagation Delay | - | |
| Con | 57pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~8V;-8V~-3.3V;3.3V~16V | |
| Number of Channels | 4 | |
| Ron | 4.5Ω | |
| Propagation Delay | - | |
| Con | 57pF |
Introduction
The ADG1633 and ADG1634 are monolithic industrial CMOS (iCMOS°) analog switches comprising three independently selectable single-pole, double-throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG1633 (LFCSP and TSSOP packages) and ADG1634 (LFCSP package only) is used to enable or disable the devices. When disabled, all channels are switched off. The ultralow on resistance and on-resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments.
Features
- 4.5 Ω typical on resistance
- 1 Ω on-resistance flatness
- Up to 206 mA continuous current
- ±3.3 V to ±8 V dual-supply operation
- 3.3 V to 16 V single-supply operation
- No VL supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- ADG1633 16-lead TSSOP and 16-lead, 3 mm × 3 mm LFCSP
- ADG1634 20-lead TSSOP and 20-lead, 4 mm × 4 mm LFCSP
Applications
- Communication systems
- Medical systems
- Audio signal routing
- Video signal routing
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
- Relay replacements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5424 | $ 8.54 |
| 10+ | $ 7.5573 | $ 75.57 |
| 30+ | $ 6.3178 | $ 189.53 |
| 100+ | $ 5.8137 | $ 581.37 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.3V~8V;-8V~-3.3V;3.3V~16V | |
| Number of Channels | 4 | |
| Ron | 4.5Ω | |
| Propagation Delay | - | |
| Con | 57pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~8V;-8V~-3.3V;3.3V~16V | |
| Number of Channels | 4 | |
| Ron | 4.5Ω | |
| Propagation Delay | - | |
| Con | 57pF |
Introduction
The ADG1633 and ADG1634 are monolithic industrial CMOS (iCMOS°) analog switches comprising three independently selectable single-pole, double-throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG1633 (LFCSP and TSSOP packages) and ADG1634 (LFCSP package only) is used to enable or disable the devices. When disabled, all channels are switched off. The ultralow on resistance and on-resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments.
Features
- 4.5 Ω typical on resistance
- 1 Ω on-resistance flatness
- Up to 206 mA continuous current
- ±3.3 V to ±8 V dual-supply operation
- 3.3 V to 16 V single-supply operation
- No VL supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- ADG1633 16-lead TSSOP and 16-lead, 3 mm × 3 mm LFCSP
- ADG1634 20-lead TSSOP and 20-lead, 4 mm × 4 mm LFCSP
Applications
- Communication systems
- Medical systems
- Audio signal routing
- Video signal routing
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
- Relay replacements
C206808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



