LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADUC7023BCBZ62I-R7

Manufacturer
MPN
ADUC7023BCBZ62I-R7
LCSC Part #
C206807
Packaging
WLCSP-36(3.4x3.4)
Customer #
Key Attributes
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler
DatasheetADI ADUC7023BCBZ62I-R7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerADI
PackagingWLCSP-36(3.4x3.4)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O16
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size62KB
CPU CoreOther ARM Series
Core Size16/32 Bit
CPU Maximum Speed44MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ADuC7023 is a fully integrated, 1 MSPS, 12-bit data acquisition system, incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single-ended or differential input modes. The ADC input voltage is 0V to V_REF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The DAC output range is programmable to one of two voltage ranges. The DAC outputs have an enhanced feature of being able to retain their output voltage during a watchdog or software reset sequence. The devices operate from an on-chip oscillator and a PLL, generating an internal high frequency clock of 41.78 MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an ARM7TDMI, 16-bit/32-bit RISC machine that offers up to 41 MIPS peak performance. Eight kilobytes of SRAM and 62 kilobytes of nonvolatile Flash/EE memory are provided on chip. The ARM7TDMI core views all memory and registers as a single linear array. The ADuC7023 contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It also supports nested interrupts to a maximum level of eight per IRQ and FIQ. When IRQ and FIQ interrupt sources are combined, a total of 16 nested interrupt levels are supported. On-chip factory firmware supports in-circuit download via the I^2C serial interface port, and nonintrusive emulation is supported via the JTAG interface. These features are incorporated into a low cost QuickStart development system supporting this MicroConverter family. The part contains a 16-bit PWM with five output signals. For communication purposes, the part contains 2×I^2C channels that can be individually configured for master or slave mode. An SPI interface supporting both master and slave modes is also provided. The parts operate from 2.7 V to 3.6 V and are specified over an industrial temperature range of -40℃ to +125℃. The ADuC7023 is available in either a 32-lead or 40-lead LFCSP package. A 36-ball wafer level CSP package (WLCSP) is also available.

Features

AI Translation
  • Analog I/O
  • Multichannel, 12-bit, 1 MSPS ADC
  • Up to 12 ADC channels
  • Fully differential and single-ended modes
  • 0 V to V_REF analog input range
  • 12-bit voltage output DACs
  • 4 DAC outputs available
  • On-chip voltage reference
  • On-chip temperature sensor
  • Voltage comparator
  • ARM7TDMI core, 16-bit/32-bit RISC architecture
  • JTAG port supports code download and debug
  • Trimmed on-chip oscillator (±3%)
  • External watch crystal
  • External clock source up to 44 MHz
  • 41.78 MHz PLL with programmable divider
  • 62 kB Flash/EE memory, 8 kB SRAM
  • in-circuit download, JTAG-based debug
  • Software-triggered in-circuit reprogrammability
  • Vectored interrupt controller for FIQ and IRQ
  • 8 priority levels for each interrupt type
  • Interrupt on edge or level external pin inputs
  • 2× fully I2C-compatible channels
  • SPI (20 Mbps in master mode, 10 Mbps in slave mode)
  • With 4-byte FIFO on input and output stages
  • Up to 20 GPIO pins
  • Digital only GPIOs are 5 V tolerant
  • 3× general-purpose timers
  • Watchdog timer (WDT)
  • Programmable logic array
  • 16 Programmable Logic Array elements
  • 16-bit, 5-channel PWM
  • Specified for 3 V operation
  • Active mode: 11 mA at 5 MHz, 28 mA at 41.78 MHz
  • 32-lead 5 mm × 5 mm LFCSP
  • 40-lead LFCSP
  • 36-Lead WLCSP
  • Fully specified for -40℃ to +125℃ operation
  • Low cost QuickStart development system
  • Full third-party support

Applications

AI Translation
  • Optical networking
  • Industrial control and automation systems
  • Smart sensors, precision instrumentation
  • Base station systems