DIODES APX803L40-31SA-7
| Manufacturer | |
| MPN | APX803L40-31SA-7 |
| LCSC Part # | C2067733 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 292ms Active Low 1 SOT-23 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reset Timeout | 292ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reset Timeout | 292ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Introduction
The APX803L is a micro-power voltage detector series used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides a wide range of detection voltage levels from 1.2V to 5.0V with 0.1V per step options fixed internally. It requires a low supply current level of 1μA (typical).
These circuits perform the supervisory function by sending out a reset signal when the monitored VCC level falls below a chosen threshold voltage level, and the reset signal will remain until VCC recovers to a level higher than the threshold voltage. The APX803L has an open-drain output with an active-low output pin and features several delay time options (0ms, 55ms, 220ms and 450ms).
The APX803L is available in two pin out variants of the 3-pin SOT23, SOT323, SC59 and SOT25 packages.
Features
- Low Supply Current: 1.0μA (typ.), 2.5μA (max.)
- Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step High Threshold Voltage Accuracy: ±1.5%
- Quick Reset within 20μs
- Built-in Recovery Delay Time Options: 0ms, 55ms, 220ms and 450ms
- Open-Drain Output: Active Low
- No External Components Required
- SOT23, SOT323, SC59 and SOT25 Packages
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μc Power Monitoring
- Portable/Battery Powered Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1169 | $ 0.12 |
| 200+ | $ 0.0453 | $ 9.06 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reset Timeout | 292ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Reset Timeout | 292ms | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Introduction
The APX803L is a micro-power voltage detector series used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides a wide range of detection voltage levels from 1.2V to 5.0V with 0.1V per step options fixed internally. It requires a low supply current level of 1μA (typical).
These circuits perform the supervisory function by sending out a reset signal when the monitored VCC level falls below a chosen threshold voltage level, and the reset signal will remain until VCC recovers to a level higher than the threshold voltage. The APX803L has an open-drain output with an active-low output pin and features several delay time options (0ms, 55ms, 220ms and 450ms).
The APX803L is available in two pin out variants of the 3-pin SOT23, SOT323, SC59 and SOT25 packages.
Features
- Low Supply Current: 1.0μA (typ.), 2.5μA (max.)
- Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step High Threshold Voltage Accuracy: ±1.5%
- Quick Reset within 20μs
- Built-in Recovery Delay Time Options: 0ms, 55ms, 220ms and 450ms
- Open-Drain Output: Active Low
- No External Components Required
- SOT23, SOT323, SC59 and SOT25 Packages
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical μP and μc Power Monitoring
- Portable/Battery Powered Equipment
C2067733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

