LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES APX803L20-18C3-7 product image
Images for reference only

DIODES APX803L20-18C3-7

Manufacturer
MPN
APX803L20-18C3-7
LCSC Part #
C2067442
Packaging
SOT-323-3
Customer #
Key Attributes
143ms Active Low 1 SOT-323-3 Supervisors RoHS
DatasheetDIODES APX803L20-18C3-7
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1421$ 0.14
200+$ 0.055$ 11.00
500+$ 0.0531$ 26.55
1,000+$ 0.0522$ 52.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerDIODES
PackagingSOT-323-3
output typeOpen-drain
Reset Timeout143ms
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage1.8V
Number of Voltages Monitored1

Introduction

AI Translation

The APX803L is a micro-power voltage detector series used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides a wide range of detection voltage levels from 1.2V to 5.0V with 0.1V per step options fixed internally. It requires a low supply current level of 1μA (typical).

These circuits perform the supervisory function by sending out a reset signal when the monitored VCC level falls below a chosen threshold voltage level, and the reset signal will remain until VCC recovers to a level higher than the threshold voltage. The APX803L has an open-drain output with an active-low output pin and features several delay time options (0ms, 55ms, 220ms and 450ms).

The APX803L is available in two pin out variants of the 3-pin SOT23, SOT323, SC59 and SOT25 packages.

Features

AI Translation
  • Low Supply Current: 1.0μA (typ.), 2.5μA (max.)
  • Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step High Threshold Voltage Accuracy: ±1.5%
  • Quick Reset within 20μs
  • Built-in Recovery Delay Time Options: 0ms, 55ms, 220ms and 450ms
  • Open-Drain Output: Active Low
  • No External Components Required
  • SOT23, SOT323, SC59 and SOT25 Packages
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μc Power Monitoring
  • Portable/Battery Powered Equipment