ABLIC S-1009C18I-I4T1U
| Manufacturer | |
| MPN | S-1009C18I-I4T1U |
| LCSC Part # | C2066943 |
| Packaging | SNT-4A |
| Customer # | |
| Key Attributes | 26ms Active Low 1 SNT-4A Supervisors RoHS |
| Datasheet | ABLIC S-1009C18I-I4T1U |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Reset Timeout | 26ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Reset Timeout | 26ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMoS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.
Features
- Detection voltage: 0.8 V to 4.6 V (0.1 V step)
- Detection voltage accuracy: ±0.5% (2.4 V ≤ -VDET ≤ 4.6 V), ±12 mV (0.8 V ≤ -VDET < 2.4 V)
- Current consumption: 270 nA typ. (1.2 V ≤ -VDET < 2.3 V)
- Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
- Hysteresis width: 5% ± 1%
- Delay time accuracy: ±15% (CD = 4.7 nF)
- Output form: Nch open-drain output (active "L"), CMOS output (active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
- Power monitor and reset for CPU and microcomputer
- Constant voltage power monitor for TV, DvD recorder and home appliance
- Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3265 | $ 0.33 |
| 200+ | $ 0.1264 | $ 25.28 |
| 500+ | $ 0.122 | $ 61.00 |
| 1,000+ | $ 0.1198 | $ 119.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Reset Timeout | 26ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-4A | |
| Reset Timeout | 26ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMoS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.
Features
- Detection voltage: 0.8 V to 4.6 V (0.1 V step)
- Detection voltage accuracy: ±0.5% (2.4 V ≤ -VDET ≤ 4.6 V), ±12 mV (0.8 V ≤ -VDET < 2.4 V)
- Current consumption: 270 nA typ. (1.2 V ≤ -VDET < 2.3 V)
- Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
- Hysteresis width: 5% ± 1%
- Delay time accuracy: ±15% (CD = 4.7 nF)
- Output form: Nch open-drain output (active "L"), CMOS output (active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
- Power monitor and reset for CPU and microcomputer
- Constant voltage power monitor for TV, DvD recorder and home appliance
- Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone
C2066943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

