MAXIM MAX6899AAZT+T
| Manufacturer | |
| MPN | MAX6899AAZT+T |
| LCSC Part # | C2066848 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 40us Active Low 1.5V~5.5V 1 TSOT-23-6 Supervisors RoHS |
| Datasheet | MAXIM MAX6899AAZT+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 40us | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 40us | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6895–MAX6899 is a family of small, lowpower, voltage-monitoring circuits with sequencing capability. These miniature devices offer tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. These devices are ideal for use in power-supply sequencing, reset sequencing, and power-switching applications. Multiple devices can be cascaded for complex sequencing applications. A high-impedance input with a 0.5V threshold allows an external resistive divider to set the monitored threshold. The output asserts (OUT = high or OUT = low) when the input voltage rises above the 0.5V threshold and the enable input is asserted (ENABLE = high or ENABLE = low). When the voltage at the input falls below 0.5V or when the enable input is deasserted (ENABLE = low or ENABLE = high), the output deasserts (OUT = low or OUT = high). All devices provide a capacitor-programmable delay time from when the input rises above 0.5V to when the output is asserted. The MAX689_A versions provide the same capacitor-adjustable delay from when enable is asserted to when the output asserts. The MAX689_P devices have a 1µs propagation delay from when enable is asserted to when the output asserts. The MAX6895A/P offers an active-high enable input and an active-high push-pull output. The MAX6896A/P offers an active-low enable input and an active-low push-pull output. The MAX6897A/P offers an activehigh enable input and an active-high open-drain output. Finally, the MAX6898A/P offers an active-low enable input and an active-low open-drain output. The MAX6899A/P offers an active-low enable with an activehigh push-pull output. All devices operate from a 1.5V to 5.5V supply voltage and are fully specified over the -40°C to +125°C operating temperature range. These devices are available in ultra-small 6-pin µDFN (1.0mm×1.5mm) and thin SOT23 (1.60mm×2.90mm) packages.
Features
- 1.8% Accurate Adjustable Threshold Over Temperature
- Operate from VCC of 1.5V to 5.5V
- Capacitor-Adjustable Delay
- Active-High/-Low Enable Input Options
- Active-High/-Low Output Options
- Open-Drain (28V Tolerant)/Push-Pull Output Options
- Low Supply Current (10µA, typ)
- Fully Specified from -40°C to +125°C
- Ultra-Small 6-Pin µDFN Package or Thin SOT23 Package
- AEC-Q100 Qualified (MAX6896AAZT/V+, MAX6895AAZT/V+T, MAX6897AAZT/V+ Only)
Applications
- Automotive Computers/Servers
- Medical Equipment
- Critical µP Monitoring
- Intelligent Instruments
- Set-Top Boxes
- Portable Equipment
- Telecom
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 40us | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 40us | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6895–MAX6899 is a family of small, lowpower, voltage-monitoring circuits with sequencing capability. These miniature devices offer tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. These devices are ideal for use in power-supply sequencing, reset sequencing, and power-switching applications. Multiple devices can be cascaded for complex sequencing applications. A high-impedance input with a 0.5V threshold allows an external resistive divider to set the monitored threshold. The output asserts (OUT = high or OUT = low) when the input voltage rises above the 0.5V threshold and the enable input is asserted (ENABLE = high or ENABLE = low). When the voltage at the input falls below 0.5V or when the enable input is deasserted (ENABLE = low or ENABLE = high), the output deasserts (OUT = low or OUT = high). All devices provide a capacitor-programmable delay time from when the input rises above 0.5V to when the output is asserted. The MAX689_A versions provide the same capacitor-adjustable delay from when enable is asserted to when the output asserts. The MAX689_P devices have a 1µs propagation delay from when enable is asserted to when the output asserts. The MAX6895A/P offers an active-high enable input and an active-high push-pull output. The MAX6896A/P offers an active-low enable input and an active-low push-pull output. The MAX6897A/P offers an activehigh enable input and an active-high open-drain output. Finally, the MAX6898A/P offers an active-low enable input and an active-low open-drain output. The MAX6899A/P offers an active-low enable with an activehigh push-pull output. All devices operate from a 1.5V to 5.5V supply voltage and are fully specified over the -40°C to +125°C operating temperature range. These devices are available in ultra-small 6-pin µDFN (1.0mm×1.5mm) and thin SOT23 (1.60mm×2.90mm) packages.
Features
- 1.8% Accurate Adjustable Threshold Over Temperature
- Operate from VCC of 1.5V to 5.5V
- Capacitor-Adjustable Delay
- Active-High/-Low Enable Input Options
- Active-High/-Low Output Options
- Open-Drain (28V Tolerant)/Push-Pull Output Options
- Low Supply Current (10µA, typ)
- Fully Specified from -40°C to +125°C
- Ultra-Small 6-Pin µDFN Package or Thin SOT23 Package
- AEC-Q100 Qualified (MAX6896AAZT/V+, MAX6895AAZT/V+T, MAX6897AAZT/V+ Only)
Applications
- Automotive Computers/Servers
- Medical Equipment
- Critical µP Monitoring
- Intelligent Instruments
- Set-Top Boxes
- Portable Equipment
- Telecom
C2066848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

