LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV809I50DBVT product image
Images for reference only

TI TLV809I50DBVT

Manufacturer
MPN
TLV809I50DBVT
LCSC Part #
C2066753
Packaging
SOT-23
Customer #
Key Attributes
200ms Active Low 1 SOT-23 Supervisors RoHS
DatasheetTI TLV809I50DBVT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2209$ 1.22
250+$ 0.4725$ 118.13
500+$ 0.4567$ 228.35
1,000+$ 0.4487$ 448.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23
output typePush-pull
Reset Timeout200ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage4.55V
Number of Voltages Monitored1

Introduction

AI Translation

High-precision power supply voltage monitor: 2.5V, 3V, 3.3V, 5V, power-on reset generator with 200ms fixed delay time, supply current: 9μA (typical), temperature range: -40°C to +85°C, 3-pin SOT-23 package, pin-to-pin compatible with MAX809. The TLV809 series monitoring circuits are primarily designed to provide circuit initialization and timing supervision for DSPs and processor-based systems. This product family is specifically designed for 2.5V, 3V, 3.3V, and 5V supply voltages. The circuit comes in a 3-pin SOT-23 package. TLV809 devices are rated for an operating temperature range of -40°C to +85°C.

Features

AI Translation
  • High-precision power supply voltage monitor
  • 2.5V, 3V, 3.3V, 5V
  • Power-on reset generator with 200ms fixed delay time
  • Supply current: 9μA (typical)
  • Temperature range: -40°C to +85°C
  • 3-pin SOT-23 package
  • Pin-to-pin compatible with MAX809

Applications

AI Translation
  • Factory automation
  • Portable and battery-powered devices
  • Set-top boxes
  • Servers
  • Appliances
  • Energy meters
  • Building automation