MAXIM MAX821PUS+T
| Fabricante | |
| N.º de pieza fab. | MAX821PUS+T |
| Nº LCSC | C2066660 |
| Emb. | SOT-143-4 |
| Número de Cliente | |
| Atrib. clave | 20ms Active Low 1V~5.5V 1 SOT-143-4 Supervisors RoHS |
| Hoja de Datos | MAXIM MAX821PUS+T |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 2 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull |
| Tipo | Descripción | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
Descripción
The MAX821/MAX822 microprocessor (µP) supervisory circuits monitor power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V-powered or 3V-powered circuits. The MAX821/MAX822 also provide a power-on reset timeout delay that is pin selectable to 1ms (max), 20ms (min), or 100ms (min). These devices perform a single function: they assert a reset signal whenever the VCC supply voltage falls below a preset threshold, and they keep reset asserted for the pin-selected reset timeout delay after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX821 has an active-low RESET output (which is guaranteed to be in the correct state for VCC down to 1V), while the MAX822 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds suitable for operation with a variety of supply voltages are available. Low supply current makes the MAX821/MAX822 ideal for use in portable equipment. These devices come in a 4-pin SOT143 package.
Características
- Pin-Selectable, Precision Power-On Reset Delay: 1ms (max), 20ms (min), or 100ms (min)
- Precision Monitoring of ±3V to +5V Power-Supply Voltages
- 2.5µA Supply Current
- Guaranteed Over Temperature (-40°C to +125°C)
- Guaranteed RESET Valid to Vcc = 1V (MAX821)
- Power-Supply Transient Immunity
- No External Components
- SOT143 Package
Aplicaciones
- Bar-Code Scanners
- Computers
- Controllers
- Intelligent Instruments
- Critical µP and µC Power Monitoring
- Portable/Battery-Powered Equipment
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.1579 | $ 2.16 |
| 200+ | $ 0.8351 | $ 167.02 |
| 500+ | $ 0.8058 | $ 402.90 |
| 1,000+ | $ 0.7919 | $ 791.90 |
Encapsulado Estándar2500/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | MAXIM | |
| Emb. | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull |
| Tipo | Descripción | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4V | |
| Number of Voltages Monitored | 1 |
Descripción
The MAX821/MAX822 microprocessor (µP) supervisory circuits monitor power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V-powered or 3V-powered circuits. The MAX821/MAX822 also provide a power-on reset timeout delay that is pin selectable to 1ms (max), 20ms (min), or 100ms (min). These devices perform a single function: they assert a reset signal whenever the VCC supply voltage falls below a preset threshold, and they keep reset asserted for the pin-selected reset timeout delay after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX821 has an active-low RESET output (which is guaranteed to be in the correct state for VCC down to 1V), while the MAX822 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds suitable for operation with a variety of supply voltages are available. Low supply current makes the MAX821/MAX822 ideal for use in portable equipment. These devices come in a 4-pin SOT143 package.
Características
- Pin-Selectable, Precision Power-On Reset Delay: 1ms (max), 20ms (min), or 100ms (min)
- Precision Monitoring of ±3V to +5V Power-Supply Voltages
- 2.5µA Supply Current
- Guaranteed Over Temperature (-40°C to +125°C)
- Guaranteed RESET Valid to Vcc = 1V (MAX821)
- Power-Supply Transient Immunity
- No External Components
- SOT143 Package
Aplicaciones
- Bar-Code Scanners
- Computers
- Controllers
- Intelligent Instruments
- Critical µP and µC Power Monitoring
- Portable/Battery-Powered Equipment
C2066660 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| MIC811JUY-TR | MICROCHIP | SOT-143-4 | 57 | $ 1.1174 | ||
| APX811-40UG-7 | DIODES | SOT-143 | 2,785 | $0.0856 $0.2139 |

