LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM6503REAADG6F product image
Images for reference only

ST STM6503REAADG6F

Manufacturer
MPN
STM6503REAADG6F
LCSC Part #
C2066562
Packaging
TDFN-8(2x2)
Customer #
Key Attributes
Dual-button Intelligent Reset TM with User-adjustable Setting Delay
DatasheetST STM6503REAADG6F
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4573$ 1.46
10+$ 1.4226$ 14.23
30+$ 1.3973$ 41.92
100+$ 1.3736$ 137.36
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingTDFN-8(2x2)
Reset Timeout210ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
standby current4uA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.625V
Number of Voltages Monitored1

Introduction

AI Translation

STM6502 has two combined Smart Reset inputs (SR0 and SR1) with delayed Smart Reset setup time (tsRc) programmed by an external capacitor on the SRC pin. STM6503 is similar to STM6502, has two combined delayed Smart Reset inputs (SR0, SR1) and three user-selectable delayed Smart Reset setup time (tsRc) options of 2 s, 6 s and 10 s through a three-state TSR input pin: when connected to ground, tsRC = 2 s; when left open, tsRC = 6 s; when connected to VCC, tsRC = 10 s (all the times are minimum). STM6504 has two independent Smart Reset inputs. SR0 provides the delayed Smart Reset setup time (tsRc) function with three user-selectable tsRc options through a three-state TSR input pin: when connected to ground, tsRC = 2 s; when left open, tsRC = 6 s; when connected to VCC, tsRC = 10 s (all the times are minimum). SRE provides instant reset. SRE is edge-triggered with a special debounce time (tDEBOUNCE = 240 ms min.) at the falling edge after a valid reset period. STM6505 has two combined delayed Smart Reset inputs (SR0, SR1) and provides an adjustable reset delay setup time via an external capacitor connected to the SRC pin. The RST output depends also on the VCC monitoring threshold. STM6505 also provides independent low battery detect (BLD) output controlled by the secondary external input voltage VBAT. VBAT is monitored for low voltage and provides an indication on the battery low detect output pin (BLD). VBAT threshold is 1.25 V, fixed, and an external resistor divider is to be used to set the actual battery voltage threshold. VBAT threshold hysteresis is 8 mV typ. (16 mV max.). VBAT is voltage monitoring input only, the device is powered only from the VCC.

Features

AI Translation
  • Dual Smart Reset push-button inputs with extended reset setup delay
  • Adjustable Smart Reset setup delay (tsRc): by external capacitor or three-state logic (product options): tsRC = 2, 6, 10 s (min.)
  • Power-on reset
  • Single RST output, active-low, open-drain
  • Factory-programmable thresholds to monitor VCC in the range of 1.575 to 4.625 V typ.
  • Operating voltage 1.0 V (active-low output valid) to 5.5 V
  • Low supply current
  • Operating temperature: industrial grade -40 °C to +85 °C
  • TDFN8 package: 2 mm×2 mm×0.75 mm
  • RoHS compliant

Applications

AI Translation
  • Mobile phones, smartphones
  • e-books
  • MP3 players
  • Games
  • Portable navigation devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STM6510RCACDG6FSTTDFN-8(2x2)36$ 2.1523