TI LM809M3X-4.63/NOPB
| Manufacturer | |
| MPN | LM809M3X-4.63/NOPB |
| LCSC Part # | C2066240 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3-Pin Microprocessor Reset Circuits |
| Datasheet | TI LM809M3X-4.63/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The LM809 and LM810 microprocessors supervisory circuits can be used to monitor the power supplies in microprocessor and digital systems. They provide a reset to the microprocessor during power-up, powerdown and brown-out conditions. The function of the LM809 and LM810 are to monitor the VCC supply voltage, and assert a reset signal whenever this voltage declines below the factoryprogrammed reset threshold. The reset signal remains asserted for 240 ms after VCC rises above the threshold. The LM809 has an active-low RESET output, while the LM810 has an active-high RESET output. Seven standard reset voltage options are available, suitable for monitoring 5-V, 3.3-V, and 3-V supply voltages. With a low supply current of only 15 μA, the LM809 and LM810 are ideal for use in portable equipment.
Features
- Precision Monitoring of Supply Voltages
- Available Threshold Options: 2.63 V, 2.93 V, 3.08 V, 4.38 V, 4.63 V
- Superior Upgrade to MAX809 and MAX810
- Fully Specified Over Temperature
- 140-ms Minimum Power-On Reset Pulse Width, 240-ms Typical
- Active-Low RESET Output (LM809)
- Active-High RESET Output (LM810)
- Ensured RESET Output Valid for VCC ≥ 1 V
- Low Supply Current, 15-μA Typical
- Power Supply Transient Immunity
Applications
- Factory Automation
- Building Automation
- Programmable Logic Control
- Renewable Energy
- Microprocessor Systems
- Computers
- Controllers
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0326 | $ 1.03 |
| 10+ | $ 0.8406 | $ 8.41 |
| 30+ | $ 0.7454 | $ 22.36 |
| 100+ | $ 0.6501 | $ 65.01 |
| 500+ | $ 0.5927 | $ 296.35 |
| 1,000+ | $ 0.5631 | $ 563.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 15uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The LM809 and LM810 microprocessors supervisory circuits can be used to monitor the power supplies in microprocessor and digital systems. They provide a reset to the microprocessor during power-up, powerdown and brown-out conditions. The function of the LM809 and LM810 are to monitor the VCC supply voltage, and assert a reset signal whenever this voltage declines below the factoryprogrammed reset threshold. The reset signal remains asserted for 240 ms after VCC rises above the threshold. The LM809 has an active-low RESET output, while the LM810 has an active-high RESET output. Seven standard reset voltage options are available, suitable for monitoring 5-V, 3.3-V, and 3-V supply voltages. With a low supply current of only 15 μA, the LM809 and LM810 are ideal for use in portable equipment.
Features
- Precision Monitoring of Supply Voltages
- Available Threshold Options: 2.63 V, 2.93 V, 3.08 V, 4.38 V, 4.63 V
- Superior Upgrade to MAX809 and MAX810
- Fully Specified Over Temperature
- 140-ms Minimum Power-On Reset Pulse Width, 240-ms Typical
- Active-Low RESET Output (LM809)
- Active-High RESET Output (LM810)
- Ensured RESET Output Valid for VCC ≥ 1 V
- Low Supply Current, 15-μA Typical
- Power Supply Transient Immunity
Applications
- Factory Automation
- Building Automation
- Programmable Logic Control
- Renewable Energy
- Microprocessor Systems
- Computers
- Controllers
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Automotive
C2066240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LM809M3-4.63/NOPB | TI | Alt. Packaging | SOT-23-3 | 75 | $ 1.1997 | ||
| TPAX803SS3 | TECH PUBLIC | Similar | SOT-23 | 1,700 | $0.1207 $0.127 | ||
| TPAX803LS3L-A | TECH PUBLIC | Similar | SOT-23 | 2,450 | $0.1051 $0.1167 | ||
| MCP111T-475E/TT | MICROCHIP | Similar | SOT-23 | 781 | $ 0.5962 | ||
| APX803S05-44SR-7 | DIODES | Similar | SOT-23 | 40 | $ 0.1101 |



