LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG774ABRQZ-REEL7 product image
  • ADG774ABRQZ-REEL7 thumbnail 1
  • ADG774ABRQZ-REEL7 thumbnail 2
  • ADG774ABRQZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG774ABRQZ-REEL7RoHS

Manufacturer
MPN
ADG774ABRQZ-REEL7
LCSC Part #
C206612
Packaging
QSOP-16-150mil
Customer #
Key Attributes
Low Voltage, 400 MHz, Quad 2:1 Mux with 3 ns Switching Time
Datasheetpdf iconADI ADG774ABRQZ-REEL7
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9718$ 7.97
10+$ 6.8922$ 68.92
30+$ 6.1428$ 184.28
100+$ 5.5903$ 559.03
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingQSOP-16-150mil
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.3V;4.5V~5.5V
Ron2.2Ω
Number of Channels4
Con12pF

Introduction

AI Translation

The ADG774A is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet offers high switching speed and low on resistance. The on resistance variation is typically less than 0.5 Ω over the input signal range. The bandwidth of the ADG774A is typically 400 MHz and this, coupled with low distortion (typically 0.3% ), makes the part suitable for switching of high speed data signals. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion. CMOS construction ensures ultralow power dissipation. The ADG774A operates from a single 3.3 V/5 V supply and is TTL logic-compatible. The control logic for each switch is shown in the truth table. These switches conduct equally well in both directions when on. In the off condition, signal levels up to the supplies are blocked. The ADG774A switches exhibit break-before-make switching action.

Features

AI Translation
  • Bandwidth: >400 MHz
  • Low insertion loss and on resistance: 2.2 Ω typical
  • On resistance flatness: 0.3 Ω typical
  • Single 3 V/5 V supply operation
  • Very low distortion: <0.3%
  • Low quiescent supply current: 1 nA typical
  • Fast switching times tON = 6 ns tOFF = 3 ns
  • TTL-/CMOS-compatible
  • Pb-free packages: 16-lead QSSOP, 16-lead 3 mm × 3 mm body LFCSP
  • Wide bandwidth data rates of >400 MHz
  • Ultralow power dissipation
  • Low leakage over temperature
  • Break-before-make switching prevents channel shorting when the switches are configured as a multiplexer
  • Crosstalk is typically -70 dB @ 10 MHz
  • Off isolation is typically -65 dB @ 10 MHz
  • Available in compact 3 mm×3 mm LFCSP