RENESAS 7006L20PFGI8
| Manufacturer | |
| MPN | 7006L20PFGI8 |
| LCSC Part # | C2065593 |
| Packaging | TQFP-64(14x14) |
| Customer # | |
| Key Attributes | 128Kbit 4.5V~5.5V Parallel Port (Parallel) TQFP-64(14x14) Memory RoHS |
| Datasheet | RENESAS 7006L20PFGI8 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 320mA | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 128Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 320mA | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.3087 | $ 51.31 |
| 200+ | $ 19.8561 | $ 3971.22 |
| 750+ | $ 19.1584 | $ 14368.80 |
| 1,500+ | $ 18.8142 | $ 28221.30 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 320mA | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 128Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 320mA | |
| Standby Supply Current | 200uA | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
C2065593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 7006L20PFGI | RENESAS | TQFP-64(14x14) | 0 | $ 120.7181 | ||
| 7006L25PFG8 | RENESAS | LQFP-64(14x14) | 0 | $ 49.3129 | ||
| 7006L15PFG | RENESAS | TQFP-64(14x14) | 0 | $ 127.5853 |

