LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ESC228M025AM2EA product image
Images for reference only

KEMET ESC228M025AM2EA

Manufacturer
MPN
ESC228M025AM2EA
LCSC Part #
C20653869
Packaging
-
Customer #
Key Attributes
25V ±20% 2200uF 24mΩ@100kHz Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET ESC228M025AM2EA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.209$ 1.21
300+$ 0.483$ 144.90
600+$ 0.4663$ 279.78
900+$ 0.4587$ 412.83
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
Packaging-
Voltage Rating25V
Tolerance±20%
Lifetime3000hrs@105℃
Capacitance2200uF
Ripple Current2.2A@100kHz
Pin Spacing7.5mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)24mΩ@100kHz
Height - Seated (Max)32mm
Diameter16mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESC228M025AM2AAKEMETSimilar-0$ 0.6902
ESW228M025AM7EAKEMETSimilar-0$ 0.6394
PEH226HG4220ME1KEMETSimilar-0$ 7.3014
PEH220HG4220ME1KEMETSimilar-0$ 6.888
PEH225HF4220ME1KEMETSimilar-0$ 6.7911
View and Compare All Alternative Parts.