RENESAS 71T75802S200BGG8
| Manufacturer | |
| MPN | 71T75802S200BGG8 |
| LCSC Part # | C2065152 |
| Packaging | PBGA-119(14x22) |
| Customer # | |
| Key Attributes | 18Mbit Parallel Port (Parallel) PBGA-119(14x22) Memory RoHS |
| Datasheet | RENESAS 71T75802S200BGG8 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | PBGA-119(14x22) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V;- | |
| Access Time | 3.2ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | PBGA-119(14x22) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Type | Description | |
|---|---|---|
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V;- | |
| Access Time | 3.2ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Introduction
The IDT71T75602/802 are 2.5V high-speed 18,874,368-bit (18 Megabit) synchronous SRAMs. They are designed to eliminate dead bus cycles when turning the bus around between reads and writes, or writes and reads. Thus, they have been given the name ZBTTM, or Zero Bus Turnaround. Address and control signals are applied to the SRAM during one clock cycle, and two cycles later the associated data cycle occurs, be it read or write. The IDT71T75602/802 contain data I/O, address and control signal registers. Output enable is the only asynchronous signal and can be used to disable the outputs at any given time. A Clock Enable CEN pin allows operation of the IDT71T75602/802 to be suspended as long as necessary. All synchronous inputs are ignored when (CEN) is high and the internal device registers will hold their previous values. There are three chip enable pins (CE1, CE2, CE2) that allow the user to deselect the device when desired. If any one of these three is not asserted when ADV/LD is low, no new memory operation can be initiated. However, any pending data transfers (reads or writes) will be completed. The data bus will tri-state two cycles after the chip is deselected or a write is initiated. The IDT71T75602/802 have an on-chip burst counter. In the burst mode, the IDT71T75602/802 can provide four cycles of data for a single address presented to the SRAM. The order of the burst sequence is defined by the LBO input pin. The LBO pin selects between linear and interleaved burst sequence. The ADV/LD signal is used to load a new external address (ADV/LD (overline) = LOW) or increment the internal burst counter (ADV/LD = HIGH). The IDT71T75602/802 SRAMs utilize a high-performance 2.5V CMOS process, and are packaged in a JEDEC Standard 14mm x 20mm 100pin thin plastic quad flatpack (TQFP) as well as a 119 ball grid array (BGA).
Features
- 512K x 36, 1M x 18 memory configurations
- Supports high performance system speed - 200 MHz (3.2 ns Clock-to-Data Access) ZBTTM Feature - No dead cycles between write and read cycles Internally synchronized output buffer enable eliminates the need to control OE
- Single R/WR (overline) (READ/WRITE) control pin
- Positive clock-edge triggered address, data, and control signal registers for fully pipelined applications
- 4-word burst capability (interleaved or linear)
- Individual byte write (BW (overline) · BW4 (overline)) control (May tie active)
- Three chip enables for simple depth expansion
- 2.5V power supply (±5%)
- 2.5V I/O Supply (VDDQ)
- Power down controlled by ZZ input
- Boundary Scan JTAG Interface (IEEE 1149.1 Compliant)
- Packaged in a JEDEC standard 100-pin plastic thin quad flatpack (TQFP), 119 ball grid array (BGA)
- Green parts available
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | PBGA-119(14x22) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V;- | |
| Access Time | 3.2ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | PBGA-119(14x22) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Type | Description | |
|---|---|---|
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V;- | |
| Access Time | 3.2ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Introduction
The IDT71T75602/802 are 2.5V high-speed 18,874,368-bit (18 Megabit) synchronous SRAMs. They are designed to eliminate dead bus cycles when turning the bus around between reads and writes, or writes and reads. Thus, they have been given the name ZBTTM, or Zero Bus Turnaround. Address and control signals are applied to the SRAM during one clock cycle, and two cycles later the associated data cycle occurs, be it read or write. The IDT71T75602/802 contain data I/O, address and control signal registers. Output enable is the only asynchronous signal and can be used to disable the outputs at any given time. A Clock Enable CEN pin allows operation of the IDT71T75602/802 to be suspended as long as necessary. All synchronous inputs are ignored when (CEN) is high and the internal device registers will hold their previous values. There are three chip enable pins (CE1, CE2, CE2) that allow the user to deselect the device when desired. If any one of these three is not asserted when ADV/LD is low, no new memory operation can be initiated. However, any pending data transfers (reads or writes) will be completed. The data bus will tri-state two cycles after the chip is deselected or a write is initiated. The IDT71T75602/802 have an on-chip burst counter. In the burst mode, the IDT71T75602/802 can provide four cycles of data for a single address presented to the SRAM. The order of the burst sequence is defined by the LBO input pin. The LBO pin selects between linear and interleaved burst sequence. The ADV/LD signal is used to load a new external address (ADV/LD (overline) = LOW) or increment the internal burst counter (ADV/LD = HIGH). The IDT71T75602/802 SRAMs utilize a high-performance 2.5V CMOS process, and are packaged in a JEDEC Standard 14mm x 20mm 100pin thin plastic quad flatpack (TQFP) as well as a 119 ball grid array (BGA).
Features
- 512K x 36, 1M x 18 memory configurations
- Supports high performance system speed - 200 MHz (3.2 ns Clock-to-Data Access) ZBTTM Feature - No dead cycles between write and read cycles Internally synchronized output buffer enable eliminates the need to control OE
- Single R/WR (overline) (READ/WRITE) control pin
- Positive clock-edge triggered address, data, and control signal registers for fully pipelined applications
- 4-word burst capability (interleaved or linear)
- Individual byte write (BW (overline) · BW4 (overline)) control (May tie active)
- Three chip enables for simple depth expansion
- 2.5V power supply (±5%)
- 2.5V I/O Supply (VDDQ)
- Power down controlled by ZZ input
- Boundary Scan JTAG Interface (IEEE 1149.1 Compliant)
- Packaged in a JEDEC standard 100-pin plastic thin quad flatpack (TQFP), 119 ball grid array (BGA)
- Green parts available
C2065152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 71T75802S100BG | RENESAS | Similar | PBGA-119(14x22) | 0 | $ 23.9501 | ||
| 71T75802S200BGG | RENESAS | Similar | PBGA-119(14x22) | 0 | $ 25.2805 | ||
| 71T75602S100BG | RENESAS | Similar | PBGA-119(14x22) | 0 | $ 91.9132 | ||
| 71T75602S166BGG | RENESAS | Similar | PBGA-119(14x22) | 0 | $ 97.0308 | ||
| 71T75602S133BGI | RENESAS | Similar | PBGA-119(14x22) | 0 | $ 39.6255 |

