LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP38856S-1.2/NOPB

Manufacturer
MPN
LP38856S-1.2/NOPB
LCSC Part #
C206468
Packaging
DDPAK-5(TO-263-5)
Customer #
Key Attributes
3A, input voltage (1.15V), high-accuracy, ultra-low-dropout regulator with enable
DatasheetTI LP38856S-1.2/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-5(TO-263-5)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)12mA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current3A
FeaturesEnable control;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LP38856 is a high-current, fast-response regulator which can maintain output voltage regulation with an extremely low input-to-output voltage drop. Fabricated on a CMOS process, the device operates from two input voltages: VBIAS provides power for the internal bias and control circuits, as well as drive for the gate of the N-MOS power transistor, while VIN supplies power to the load. The use of an external bias rail allows the part to operate from ultra-low VIN voltages. Unlike bipolar regulators, the CMOS architecture consumes extremely low quiescent current at any output load current. The use of an N-MOS power transistor results in wide bandwidth, yet minimum external capacitance is required to maintain loop stability. The fast transient response of this device makes it suitable for use in powering DSP, microcontroller core voltages, and switch mode power supply post regulators. The LP38856 is available in 5-pin TO-220 and DDPAK/TO-263 packages. Dropout Voltage: 240 mV (typical) at 3-A load current. Low Ground Pin Current: 10 mA (typical) at 3-A load current. Shutdown Current: 1 μA (typical) IIN(GND) when EN pin is low. Precision Output Voltage: ±1% for TJ = 25°C and ±2% for 0°C ≤ TJ ≤ +125°C, across all line and load conditions.

Features

AI Translation
  • Input Voltage: 1.1 V to 5.5 V
  • Wide VBIAS Supply Operating Range: 3 V to 5.5 V
  • Standard VOUT: 0.8 V and 1.2 V
  • Stable with 10-μF Ceramic Capacitors
  • Dropout Voltage of 240 mV (Typical) at 3-A Load Current
  • Precision Output Voltage Across All Line and Load Conditions: ±1% for TJ = 25°C, ±2% for 0°C ≤ TJ ≤ +125°C, ±3% for -40°C ≤ TJ ≤ +125°C
  • Overtemperature and Overcurrent Protection
  • -40°C to +125°C Operating Temperature Range

Applications

AI Translation
  • ASIC Power Supplies In: Desktops, Notebooks, and Graphics Cards, Servers
  • Gaming Set Top Boxes, Printers and Copiers
  • Server Core and I/O Supplies
  • DSP and FPGA Power Supplies
  • SMPS Post-Regulator