Alliance Memory AS6C2008-55TINTR
| Manufacturer | |
| MPN | AS6C2008-55TINTR |
| LCSC Part # | C2063852 |
| Packaging | TSOPI-32-8.0mm |
| Customer # | |
| Key Attributes | 2Mbit 2.7V~3.6V Parallel Port (Parallel) TSOPI-32-8.0mm Memory RoHS |
| Datasheet | Alliance Memory AS6C2008-55TINTR |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPI-32-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | 20mA | |
| Standby Supply Current | 1uA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPI-32-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 2Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | 20mA | |
| Standby Supply Current | 1uA | |
| Interface | Parallel Port (Parallel) |
Introduction
The AS6C2008 is a 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C2008 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C2008 operates from a single power supply of 2.7V~3.6V
Features
- Access time : 55ns
- Low power consumption: Operating current :20mA (TYP.) Standby current : 20mA(TYP.)L Version 1μA (TYP.) LL-version
- Single 2.7V~3.6V power supply
- Fully static operation
- Tri-state output
- Data retention voltage : 1.5V (MIN.)
- All Products ROHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3619 | $ 3.36 |
| 200+ | $ 1.3012 | $ 260.24 |
| 500+ | $ 1.2549 | $ 627.45 |
| 1,500+ | $ 1.2333 | $ 1849.95 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPI-32-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | 20mA | |
| Standby Supply Current | 1uA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | TSOPI-32-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 2Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | 20mA | |
| Standby Supply Current | 1uA | |
| Interface | Parallel Port (Parallel) |
Introduction
The AS6C2008 is a 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C2008 is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application. The AS6C2008 operates from a single power supply of 2.7V~3.6V
Features
- Access time : 55ns
- Low power consumption: Operating current :20mA (TYP.) Standby current : 20mA(TYP.)L Version 1μA (TYP.) LL-version
- Single 2.7V~3.6V power supply
- Fully static operation
- Tri-state output
- Data retention voltage : 1.5V (MIN.)
- All Products ROHS Compliant
C2063852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS62WV2568BLL-55TLI | ISSI | TSOPI-32 | 4 | $ 3.6919 | ||
| R1LV0208BSA-5SI#S1 | RENESAS | TSOPI-32 | 0 | $ 5.1073 | ||
| AS6C2008-55TIN | Alliance Memory | TSOPI-32-8.0mm | 0 | $ 3.5439 | ||
| AS6C2008A-55TINTR | Alliance Memory | TSOPI-32-8.0mm | 0 | $ 3.3619 | ||
| AS6C2008A-55TIN | Alliance Memory | TSOPI-32-8.0mm | 0 | $ 3.0324 | ||
| IS62WV2568BLL-55TLI-TR | ISSI | TSOPI-32-8.0mm | 0 | $ 6.3673 | ||
| IS62WV2568EBLL-45HLI | ISSI | TSOPI-32-8.0mm | 0 | $ 3.4424 | ||
| IS62WV2568EBLL-45TLI | ISSI | TSOPI-32-8.0mm | 0 | $ 2.6718 | ||
| IS62WV2568EBLL-45TLI-TR | ISSI | TSOPI-32-8.0mm | 0 | $ 2.5176 | ||
| IS62WV2568FBLL-45HLI-TR | ISSI | TSOPI-32 | 0 | $ 4.0216 |

