Advanced Energy 4AA12-N4-I5-M
| Manufacturer | |
| MPN | 4AA12-N4-I5-M |
| LCSC Part # | C20636154 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Advanced Energy 4AA12-N4-I5-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The A Series products consist of miniature, PCB-mounted, high-voltage, regulated DC-DC converters. Designed and manufactured using advanced power conversion topology, these units employ SMT and packaging processes to deliver high reliability and high performance.
Features
AI Translation
- Eight models available, output voltage ranges from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed-frequency, low-stored-energy design
- MTBF exceeding 430,000 hours at 65°C (149°F)
- UL/cUL component recognition; CE marked (Low Voltage Directive and RoHS compliant)
Applications
AI Translation
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 780.0121 | $ 780.01 |
| 200+ | $ 732.5867 | $ 146517.34 |
| 500+ | $ 708.1073 | $ 354053.65 |
| 1,000+ | $ 696.0111 | $ 696011.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The A Series products consist of miniature, PCB-mounted, high-voltage, regulated DC-DC converters. Designed and manufactured using advanced power conversion topology, these units employ SMT and packaging processes to deliver high reliability and high performance.
Features
AI Translation
- Eight models available, output voltage ranges from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed-frequency, low-stored-energy design
- MTBF exceeding 430,000 hours at 65°C (149°F)
- UL/cUL component recognition; CE marked (Low Voltage Directive and RoHS compliant)
Applications
AI Translation
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

