Advanced Energy 40A12-P4-25PPM-C
| Fabricante | |
| N.º de pieza fab. | 40A12-P4-25PPM-C |
| Nº LCSC | C20635401 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | AC DC Configurable Power Supply Modules RoHS |
| Hoja de Datos | Advanced Energy 40A12-P4-25PPM-C |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Advanced Energy | |
| Emb. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 100uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Advanced Energy | |
| Emb. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - |
| Tipo | Descripción | |
|---|---|---|
| Output Current(Max) | 100uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
This series of regulated high-voltage DC-DC converters is an extension of the A Series, designed specifically for ≥30 kV applications requiring miniature PCB or chassis mounting. Utilizing advanced power conversion topologies, SMT, and packaging processes, they achieve high reliability at low cost.
Características
Traducción por IA
- Adjustable 0 to 30 kV, 35 kV, or 40 kV DC high voltage output
- Single output: available in positive and negative polarity models
- Maximum output power options: 4 W, 15 W, or 30 W
- 12 or 24 VDC input
- Maximum output current capability down to 0 VDC
- Temperature coefficient up to 25 ppm/°C
- PCB mount or chassis mount options for easy installation
- Reliable modular design with MTBF > 400,000 hours at 65°C (149°F)
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, CE marked (Low Voltage Directive and RoHS), and IEC-60950-1 compliant
Aplicaciones
Traducción por IA
- Electrostatic Discharge Tester
- Plasma, Electrostatic, X-Ray, and Cable Testers
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1561.2653 | $ 1561.27 |
| 200+ | $ 1466.3394 | $ 293267.88 |
| 500+ | $ 1417.3408 | $ 708670.40 |
| 1,000+ | $ 1393.1288 | $ 1393128.80 |
Encapsulado Estándar1/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Advanced Energy | |
| Emb. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 100uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Advanced Energy | |
| Emb. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - |
| Tipo | Descripción | |
|---|---|---|
| Output Current(Max) | 100uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 11V~16V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
This series of regulated high-voltage DC-DC converters is an extension of the A Series, designed specifically for ≥30 kV applications requiring miniature PCB or chassis mounting. Utilizing advanced power conversion topologies, SMT, and packaging processes, they achieve high reliability at low cost.
Características
Traducción por IA
- Adjustable 0 to 30 kV, 35 kV, or 40 kV DC high voltage output
- Single output: available in positive and negative polarity models
- Maximum output power options: 4 W, 15 W, or 30 W
- 12 or 24 VDC input
- Maximum output current capability down to 0 VDC
- Temperature coefficient up to 25 ppm/°C
- PCB mount or chassis mount options for easy installation
- Reliable modular design with MTBF > 400,000 hours at 65°C (149°F)
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, CE marked (Low Voltage Directive and RoHS), and IEC-60950-1 compliant
Aplicaciones
Traducción por IA
- Electrostatic Discharge Tester
- Plasma, Electrostatic, X-Ray, and Cable Testers
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

