MICROCHIP 93C66T-E/SN
| Manufacturer | |
| MPN | 93C66T-E/SN |
| LCSC Part # | C2063306 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2K/4K 5.0V CMOS Serial EEPROM |
| Datasheet | MICROCHIP 93C66T-E/SN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;4mA | |
| Clock Frequency | 2MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 130uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;4mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 2MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 130uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 93C56/66 family of Serial EEPROMs are configurable to either x16 or x8 organization. The ORG pin is used to select the desired configuration. Advanced CMOS technology makes this device ideal for low-power non-volatile memory applications. The 93C56/66 are available in the standard 8-pin DIP and 8-pin surface mount SOIC package. This device offers fast (1 ms) byte write and extended (-40℃ to +125℃) temperature operation.
Features
- Low power CMOS technology
- ORG pin selectable memory organization 64x8 or 128 x 16 bit organization (93C56), 512x8 or 256x16 bit organization (93C66)
- Single 5 volts only operation
- Max clock at 2 MHz
- Self-timed ERASE and WRITE cycles
- Automatic ERASE before WRITE
- Power on/off data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal during ERASE/WRITE cycles
- Sequential READ function
- 1,000,000 ERASE/WRITE cycles guaranteed
- Data retention >40 years
- 8-pin PDIP/SOIC packages (SOIC in JEDEC and EIAJ standards)
- Available for extended temperature ranges: Commercial: 0℃ to +70℃, Industrial: -40℃ to +85℃, Automotive: -40℃ to +125℃
- 1 ms byte write time
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;4mA | |
| Clock Frequency | 2MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 130uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;4mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 2MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 130uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 93C56/66 family of Serial EEPROMs are configurable to either x16 or x8 organization. The ORG pin is used to select the desired configuration. Advanced CMOS technology makes this device ideal for low-power non-volatile memory applications. The 93C56/66 are available in the standard 8-pin DIP and 8-pin surface mount SOIC package. This device offers fast (1 ms) byte write and extended (-40℃ to +125℃) temperature operation.
Features
- Low power CMOS technology
- ORG pin selectable memory organization 64x8 or 128 x 16 bit organization (93C56), 512x8 or 256x16 bit organization (93C66)
- Single 5 volts only operation
- Max clock at 2 MHz
- Self-timed ERASE and WRITE cycles
- Automatic ERASE before WRITE
- Power on/off data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal during ERASE/WRITE cycles
- Sequential READ function
- 1,000,000 ERASE/WRITE cycles guaranteed
- Data retention >40 years
- 8-pin PDIP/SOIC packages (SOIC in JEDEC and EIAJ standards)
- Available for extended temperature ranges: Commercial: 0℃ to +70℃, Industrial: -40℃ to +85℃, Automotive: -40℃ to +125℃
- 1 ms byte write time
C2063306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

