Di-Soric Gmbh & Co KG 210482
| Manufacturer | |
| MPN | 210482 |
| LCSC Part # | C20630894 |
| Packaging | - |
| Customer # | |
| Key Attributes | Inductive PNP-NO Proximity Sensors - Industrial |
| Datasheet | Di-Soric Gmbh & Co KG 210482 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stainless steel housing
- M8 metal connector
- Integrated variable device
- Short-circuit protection
- Power-on pulse suppression
- LED
- LED 4×90° (yellow)
- Wrench width 7mm
- BK: black
- BN: brown
- BU: blue
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 216.3257 | $ 216.33 |
| 200+ | $ 86.3167 | $ 17263.34 |
| 500+ | $ 83.431 | $ 41715.50 |
| 1,000+ | $ 82.0057 | $ 82005.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Interface Type | - | |
| Operating Temperature | -25℃~+70℃ | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Module | - | |
| Type | Inductive | |
| output Type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stainless steel housing
- M8 metal connector
- Integrated variable device
- Short-circuit protection
- Power-on pulse suppression
- LED
- LED 4×90° (yellow)
- Wrench width 7mm
- BK: black
- BN: brown
- BU: blue
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

