LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS62WV1288FBLL-45QLI-TR product image
Images for reference only

ISSI IS62WV1288FBLL-45QLI-TR

Manufacturer
ISSIAsian Brands
MPN
IS62WV1288FBLL-45QLI-TR
LCSC Part #
C2063079
Packaging
SOP-32-11.3mm
Customer #
Key Attributes
1Mbit Parallel Port (Parallel) SOP-32-11.3mm Memory RoHS
DatasheetISSI IS62WV1288FBLL-45QLI-TR
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9789$ 1.98
200+$ 0.7656$ 153.12
500+$ 0.7394$ 369.70
1,000+$ 0.7255$ 725.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingSOP-32-11.3mm
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size1Mbit
Voltage - Supply26mA;2.2V~3.6V
Access Time45ns
Standby Supply Current3uA
InterfaceParallel Port (Parallel)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IS62WV1288FBLL-45QLIISSISimilarSOP-32-11.3mm0$ 2.0992
IS62WV1288BLL-55QLI-TRISSISimilarSOP-32-11.3mm0$ 2.9359
View and Compare All Alternative Parts.