API Delevan 1641-102H
| Manufacturer | |
| MPN | 1641-102H |
| LCSC Part # | C20628448 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.09A 1uH ±3% 1.09A 70mΩ Shielded Inductor Fixed Inductors |
| Datasheet | API Delevan 1641-102H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.09A | |
| Inductance | 1uH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 1.09A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.09A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 1.09A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Shielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.2458 | $ 13.25 |
| 200+ | $ 5.2856 | $ 1057.12 |
| 500+ | $ 5.1094 | $ 2554.70 |
| 1,000+ | $ 5.0213 | $ 5021.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.09A | |
| Inductance | 1uH | |
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 1.09A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.09A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Current - Saturation(Isat) | 1.09A | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRH2410T1R0NN4 | Taiyo Yuden | SMD,2.4x2.4mm | 5 | $ 0.1247 | ||
| 1641R-102H | API Delevan | - | 0 | $ 13.2458 | ||
| 1641-102J | API Delevan | - | 0 | $ 4.0556 | ||
| 1641-102K | API Delevan | - | 0 | $ 3.4135 | ||
| S4924-102H | API Delevan | SMD,13.2x6.4mm | 0 | $ 16.8588 | ||
| S4924R-102H | API Delevan | SMD,13.2x6.4mm | 0 | $ 15.8041 | ||
| SP1210-102H | API Delevan | SMD,3.5x2.7mm | 0 | $ 9.7726 | ||
| SP1210R-102H | API Delevan | SMD,3.5x2.7mm | 0 | $ 9.7726 | ||
| P160R-102HS | API Delevan | SMD,3.9x3.2mm | 0 | $ 58.1385 | ||
| P160-102HS | API Delevan | SMD,3.9x3.2mm | 0 | $ 58.1385 |

