API Delevan 1537-743K
| Manufacturer | |
| MPN | 1537-743K |
| LCSC Part # | C20628374 |
| Packaging | - |
| Customer # | |
| Key Attributes | 98mA 820uH ±10% 13mA 15Ω Fixed Inductors |
| Datasheet | API Delevan 1537-743K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 98mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 13mA | |
| DC Resistance(DCR) | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 98mA |
| Type | Description | |
|---|---|---|
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 13mA | |
| DC Resistance(DCR) | 15Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1595 | $ 15.16 |
| 200+ | $ 6.0496 | $ 1209.92 |
| 500+ | $ 5.8476 | $ 2923.80 |
| 1,000+ | $ 5.7473 | $ 5747.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 98mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 13mA | |
| DC Resistance(DCR) | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 98mA |
| Type | Description | |
|---|---|---|
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 13mA | |
| DC Resistance(DCR) | 15Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBC3225T821KR | Taiyo Yuden | 1210 | 35 | $ 0.1114 | ||
| P1330R-824K | API Delevan | SMD,7.9x2.9mm | 0 | $ 4.4605 | ||
| P1330-824K | API Delevan | SMD,7.9x2.9mm | 0 | $ 4.4605 | ||
| S4924-824K | API Delevan | SMD,12.8x6.1mm | 0 | $ 8.4279 | ||
| S4924R-824K | API Delevan | SMD,13.2x6.4mm | 0 | $ 8.4297 | ||
| LLQPA322525T821KR | Taiyo Yuden | 1007 | 0 | $ 0.1038 | ||
| LSQPA322525T821KR | Taiyo Yuden | 1210 | 0 | $ 0.1038 | ||
| SDR0403-821KL | BOURNS | SMD,4x4.5mm | 0 | $ 0.2504 | ||
| P3519R-824K | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.9967 | ||
| P3519-824K | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.6789 |

