LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 47L04T-I/SN

Manufacturer
MPN
47L04T-I/SN
LCSC Part #
C2062810
Packaging
SOIC-8
Customer #
Key Attributes
4Kbit I2C SOIC-8 Memory RoHS
DatasheetMICROCHIP 47L04T-I/SN
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function;Hardware write protection function
Memory Size4Kbit
Voltage - Supply300uA;2.7V~3.6V
Access Time-
InterfaceI2C
Standby Supply Current40uA

Introduction

AI Translation

The 47XXX is a 4/16 Kbit SRAM with EEPROM backup. The device is organized as 512x 8 bits or 2,048x8 bits of memory, and utilizes the I²C serial interface. The 47XXX provides infinite read and write cycles to the SRAM while EEPROM cells provide high-endurance nonvolatile storage of data. With an external capacitor, SRAM data is automatically transferred to the EEPROM upon loss of power. Data can also be transferred manually by using either the Hardware Store pin or software control. Upon power-up, the EEPROM data is automatically recalled to the SRAM. Recall can also be initiated through software control. The 47XXX is available in the 8-lead PDIP, SOIC, and TSSOP packages.

Features

AI Translation
  • 4 Kbit/16 Kbit SRAM with EEPROM Backup:
    • Internally organized as 512x8 bits (47X04) or 2,048x8 bits (47X16)
    • Automatic Store to EEPROM array upon power-down (using optional external capacitor)
    • Automatic Recall to SRAM array upon power-up
    • Hardware Store pin for manual Store operations
    • Software commands for initiating Store and Recall operations
    • Store time 8 ms maximum (47X04) or 25 ms maximum (47X16)
  • Nonvolatile External Event Detect Flag
  • High Reliability:
    • Infinite read and write cycles to SRAM
    • More than one million store cycles to EEPROM
    • Data retention: > 200 years
    • ESD protection: > 4,000 V
  • High-Speed I²C Interface:
    • Industry standard 100 kHz, 400 kHz and 1 MHz
    • Zero cycle delay reads and writes
    • Schmitt Trigger inputs for noise suppression
    • Cascadable up to four devices
  • Write Protection:
    • Software write protection from 1/64 of SRAM array to whole array
  • Low-Power CMOS Technology:
    • 200 μA active current typical
    • 40 μA standby current (maximum)
  • 8-Lead PDIP, SOIC, and TSSOP Packages
  • Available Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃