API Delevan 0819R-58K
| Manufacturer | |
| MPN | 0819R-58K |
| LCSC Part # | C20627557 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100mA 27uH ±10% 4.7Ω Molded unshielded RF inductor Fixed Inductors RoHS |
| Datasheet | API Delevan 0819R-58K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.7Ω | |
| Type | Molded unshielded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.7Ω | |
| Type | Molded unshielded RF inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2015 | $ 5.20 |
| 200+ | $ 2.0762 | $ 415.24 |
| 500+ | $ 2.0063 | $ 1003.15 |
| 1,000+ | $ 1.973 | $ 1973.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.7Ω | |
| Type | Molded unshielded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 27uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.7Ω | |
| Type | Molded unshielded RF inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

